RS PRO Shaft Collar, Two Piece, Clamp Screw, OD 18 mm OD, W 9mm, Steel
- RS Stock No.:
- 145-621
- Brand:
- RS PRO
Subtotal (1 unit)*
£4.93
(exc. VAT)
£5.92
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 28 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £4.93 |
*price indicative
- RS Stock No.:
- 145-621
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Shaft Collar | |
| Bore Diameter | 8mm | |
| One/Two Piece | Two Piece | |
| Material | Steel | |
| Single/Double Wide | Double Wide | |
| Outside Diameter | 18mm | |
| Fastening | Clamp Screw | |
| Width | 9mm | |
| Finish | Zinc Plated | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Shaft Collar | ||
Bore Diameter 8mm | ||
One/Two Piece Two Piece | ||
Material Steel | ||
Single/Double Wide Double Wide | ||
Outside Diameter 18mm | ||
Fastening Clamp Screw | ||
Width 9mm | ||
Finish Zinc Plated | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
RS PRO Shaft Collars – Steel, Two Piece
Use these premium RS PRO shaft collars for applications needing precise component positioning or alignment. They provide a secure grip on mechanical parts around piping, shafts, and tubing. The two-piece design allows for quick and easy installation, while the zinc-plated steel construction offers excellent impact and corrosion resistance, even in the toughest conditions.
Features and Benefits
Applications
Related links
- RS PRO Shaft Collar Clamp Screw W 9mm, Steel
- Huco Shaft Collar Clamp Screw W 9mm, Steel
- Huco Shaft Collar Clamp Screw W 9mm, Steel
- Ruland Collar Clamp Screw W 9mm, Steel
- Ruland Shaft Collar Clamp Screw W 9mm, Steel
- RS PRO Shaft Collar Clamp Screw W 9mm, Steel
- RS PRO Shaft Collar Clamp Screw W 9mm, Steel
- Ruland Shaft Collar Clamp W 9mm, Steel
