Festo 325V 910 W Servo Motor, 3000rpm, 2.9 nm Max Output Torque
- RS Stock No.:
- 851-610
- Mfr. Part No.:
- EMMT-AS-80-L-LS-RMY
- Brand:
- Festo
Image representative of range
Subtotal (1 unit)*
£1,045.61
(exc. VAT)
£1,254.73
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,045.61 |
*price indicative
- RS Stock No.:
- 851-610
- Mfr. Part No.:
- EMMT-AS-80-L-LS-RMY
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Maximum Output Torque | 2.9nm | |
| Product Type | Servo Motor | |
| Supply Voltage | 325V | |
| Sub Type | Servo Motor | |
| Output Speed | 3000rpm | |
| Power Rating | 910W | |
| Stall Torque | 3.5nm | |
| Mount Type | Panel Mount | |
| Current Rating | 5.5A | |
| Series | EMMT | |
| Standards/Approvals | IEC 60034 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Maximum Output Torque 2.9nm | ||
Product Type Servo Motor | ||
Supply Voltage 325V | ||
Sub Type Servo Motor | ||
Output Speed 3000rpm | ||
Power Rating 910W | ||
Stall Torque 3.5nm | ||
Mount Type Panel Mount | ||
Current Rating 5.5A | ||
Series EMMT | ||
Standards/Approvals IEC 60034 | ||
- COO (Country of Origin):
- BG
The Festo servo motor is designed for high precision control with robust features that enhance performance across various applications, ensuring reliability and efficiency in demanding environments.
Operates within an ambient temperature range of -40 °C to 40 °C, with provisions for higher temperatures through derating
Features a maximum installation height of 4000 m, suitable for diverse industrial settings
Rated for up to 910 W power, delivering nominal and Peak torques of 2.9 Nm and 9.9 Nm, respectively
Related links
- Festo 325V 910 W Servo Motor 2.9 nm Max Output Torque
- Festo 325V 440 W Servo Motor 1.4 nm Max Output Torque
- Festo 680V 910 W Servo Motor 2.9 nm Max Output Torque
- Festo 325V 910 W Servo Motor 9.9 Nm Max Output Torque
- Festo 325V 910 W Servo Motor 9.9 Nm Max Output Torque
- Festo 325V 408 W Servo Motor 1.3 nm Max Output Torque
- Festo 325V 690 W Servo Motor 2.2 nm Max Output Torque
- Festo 325V 200 W Servo Motor 0.64 nm Max Output Torque


