Schneider Electric 400V 220 W Servo Motor, 10000rpm, 0.176 nm Max Output Torque, 8 mm Shaft Diameter

Subtotal (1 unit)*

£1,163.06

(exc. VAT)

£1,395.67

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,163.06

*price indicative

RS Stock No.:
758-673
Mfr. Part No.:
BSH0401P27A2A
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Servo Motor

Maximum Output Torque

0.176nm

Sub Type

Servo Motor

Supply Voltage

400V

Output Speed

10000rpm

Power Rating

220W

Stall Torque

0.21nm

Mount Type

Flange

Shaft Diameter

8mm

Length

73.4mm

Shaft Length

25mm

Depth

2.5mm

Current Rating

1.12A

Series

BSH

Rotor Inertia

0.0232kg.cm²

Standards/Approvals

ROHS

COO (Country of Origin):
DE
The Schneider Electric servo motor is designed for dynamic applications, featuring a robust construction and versatile speed capabilities suitable for various industrial environments.

Maximum mechanical speed of 10000 rpm ensures efficient operation

Continuous stall torque of 0.21 N.m provides reliable performance

IP65 protection rating guarantees suitability for tough conditions

Natural convection cooling enables effective thermal management

Compact dimensions facilitate easy installation in limited spaces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy