Schneider Electric 400V 220 W Servo Motor, 9000rpm, 0.8 Nm Max Output Torque, 8 mm Shaft Diameter

Subtotal (1 unit)*

£834.81

(exc. VAT)

£1,001.77

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£834.81

*price indicative

RS Stock No.:
654-599
Mfr. Part No.:
BSH0401P06A2A
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Maximum Output Torque

0.8Nm

Product Type

Servo Motor

Supply Voltage

400V

Sub Type

Servo Motor BSH

Output Speed

9000rpm

Power Rating

220W

Stall Torque

0.21Nm

Mount Type

Flange

Shaft Diameter

8mm

Length

73.4mm

Width

170mm

Series

BSH

Standards/Approvals

RoHS, WEEE, REACH, EAN

COO (Country of Origin):
DE
The Schneider Electric AC servo motor is designed for precision and efficiency in various applications. This high-performance servo motor features a nominal speed of 9000 rpm and a maximum mechanical speed of 10000 rpm, making it ideal for automation and motion control systems. With a continuous stall torque of 0.21 N.m, it delivers consistent power across a variety of operational demands. The motor also boasts an IP50 protection rating, ensuring durability and reliability in a range of environments. Its compatibility within the Lexium 32 range further enhances its adaptability for diverse industrial needs.

Smooth shaft design facilitates seamless integration into machinery

Single turn SinCos Hiperface feedback type ensures accurate position tracking

Natural convection cooling prevents overheating during prolonged use

Rotatable right-angled connectors simplify electrical connections

Eight kHz switching frequency enables quick response to control signals

Sleek and compact dimensions make it suitable for space-constrained applications

Recyclable packaging reflects commitment to environmental sustainability

Robust motor flange size of 40 mm supports secure mounting with four holes

Weight of just 0.4 kg makes installation and handling straightforward

Manufactured to comply with EU RoHS Directive, ensuring product safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy