Schneider Electric 480V 1.33 kW Servo Motor, 8000rpm, 2.95 nm Max Output Torque, 14 mm Shaft Diameter
- RS Stock No.:
- 758-604
- Mfr. Part No.:
- SH30703P02F2100
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£2,145.40
(exc. VAT)
£2,574.48
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2,145.40 |
*price indicative
- RS Stock No.:
- 758-604
- Mfr. Part No.:
- SH30703P02F2100
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Maximum Output Torque | 2.95nm | |
| Product Type | Servo Motor | |
| Sub Type | Servo Motor | |
| Supply Voltage | 480V | |
| Output Speed | 8000rpm | |
| Power Rating | 1.33kW | |
| Stall Torque | 2.94nm | |
| Shaft Diameter | 14mm | |
| Mount Type | Flange | |
| Shaft Length | 30mm | |
| Length | 254mm | |
| Depth | 2.5mm | |
| Series | SH30 | |
| Standards/Approvals | ROHS | |
| Rotor Inertia | 0.807kg.cm² | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Maximum Output Torque 2.95nm | ||
Product Type Servo Motor | ||
Sub Type Servo Motor | ||
Supply Voltage 480V | ||
Output Speed 8000rpm | ||
Power Rating 1.33kW | ||
Stall Torque 2.94nm | ||
Shaft Diameter 14mm | ||
Mount Type Flange | ||
Shaft Length 30mm | ||
Length 254mm | ||
Depth 2.5mm | ||
Series SH30 | ||
Standards/Approvals ROHS | ||
Rotor Inertia 0.807kg.cm² | ||
- COO (Country of Origin):
- DE
The Schneider Electric servo motor delivers high precision and performance, Ideal for demanding applications requiring robust and reliable motion control. is designed to operate efficiently across various voltage ranges, it excels in providing torque and speed.
Maximum mechanical speed of 8000 rpm facilitates Rapid operation
Continuous stall torque of 2.94 N.m ensures reliable performance
Three-phase supply compatibility broadens installation options
IP65 rating provides superior protection against dust and moisture
Related links
- Schneider Electric 480V 460 W Servo Motor 2.95 Nm Max Output Torque, 14 mm Shaft Diameter
- Schneider Electric 115V 8000rpm 14 mm Shaft Diameter
- Schneider Electric 115V 8000rpm 19 mm Shaft Diameter
- Schneider Electric 480V 1.68 W Servo Motor 10.2 Nm Max Output Torque, 14 mm Shaft Diameter
- Schneider Electric 480V 1.7 W Servo Motor 2.44 nm Max Output Torque, 14 mm Shaft Diameter
- Schneider Electric 480V 1.3 kW Servo Motor 10.2 Nm Max Output Torque, 14 mm Shaft Diameter
- Schneider Electric 480V 1.13 kW Servo Motor 2.04 Nm Max Output Torque, 11 mm Shaft Diameter
- Schneider Electric 480V 1.05 W Servo Motor 4.2 Nm Max Output Torque, 11 mm Shaft Diameter
