Schneider Electric 480V 1.68 W Servo Motor, 8000rpm, 10.2 Nm Max Output Torque, 14 mm Shaft Diameter
- RS Stock No.:
- 655-110
- Mfr. Part No.:
- BMH0703P37F2A
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£1,777.77
(exc. VAT)
£2,133.32
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,777.77 |
*price indicative
- RS Stock No.:
- 655-110
- Mfr. Part No.:
- BMH0703P37F2A
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Maximum Output Torque | 10.2Nm | |
| Product Type | Servo Motor | |
| Supply Voltage | 480V | |
| Sub Type | Servo Motor BMH | |
| Output Speed | 8000rpm | |
| Power Rating | 1.68W | |
| Stall Torque | 3.4Nm | |
| Shaft Diameter | 14mm | |
| Mount Type | Flange | |
| Length | 225mm | |
| Width | 2mm | |
| Series | BMH | |
| Standards/Approvals | WEEE, EAN, REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Maximum Output Torque 10.2Nm | ||
Product Type Servo Motor | ||
Supply Voltage 480V | ||
Sub Type Servo Motor BMH | ||
Output Speed 8000rpm | ||
Power Rating 1.68W | ||
Stall Torque 3.4Nm | ||
Shaft Diameter 14mm | ||
Mount Type Flange | ||
Length 225mm | ||
Width 2mm | ||
Series BMH | ||
Standards/Approvals WEEE, EAN, REACH, RoHS | ||
- COO (Country of Origin):
- DE
The Schneider Electric Servo motor delivers high performance for demanding applications. This innovative motor boasts a maximum mechanical speed of 8000 rpm and continuous stall torque of 3.4 N.m, ensuring precision and reliability in various industrial environments. With its robust IP65/IP67 rating, it excels even in challenging conditions, providing dust and water resistance. The motor is compatible with the LXM32.D18N4 at both 400 V and 480 V, making it a versatile choice for three-phase systems. Equipped with a holding brake and multiturn SinCos Hiperface feedback, this motor is designed to meet the requirements of modern automation systems while ensuring easy installation through rotatable right-angled connectors.
High maximum mechanical speed up to 8000 rpm for optimal efficiency in various applications
Continuous stall torque of 3.4 N.m for reliable performance under load
Peak stall torque reaches 10.2 N.m delivering power when needed
Nominal output power of 1300 W, suitable for demanding tasks
IP65 standard and IP67 protection options ensure durability in harsh environments
Multiturn SinCos Hiperface feedback type for precise control and positioning
Robust design includes a keyed shaft end for secure mounting
Natural convection cooling type provides effective thermal management
Easy integration with LXM32.D18N4 systems for enhanced operational flexibility
Includes a holding brake for added safety in static applications
Related links
- Schneider Electric 480V 1.68 W Servo Motor 10.2 Nm Max Output Torque, 14 mm Shaft Diameter
- Schneider Electric 240V 1.68 W Servo Motor 10.2 Nm Max Output Torque, 14 mm Shaft Diameter
- Schneider Electric 480V 1.3 kW Servo Motor 10.2 Nm Max Output Torque, 14 mm Shaft Diameter
- Schneider Electric 115V 8000rpm 14 mm Shaft Diameter
- Schneider Electric 480V 1.3 kW Servo Motor 10.2 Nm Max Output Torque, 14 mm Shaft Diameter
- Schneider Electric 480V 1.33 kW Servo Motor 2.95 nm Max Output Torque, 14 mm Shaft Diameter
- Schneider Electric 480V 460 W Servo Motor 2.95 Nm Max Output Torque, 14 mm Shaft Diameter
- Schneider Electric 480V 1.7 W Servo Motor 2.44 nm Max Output Torque, 14 mm Shaft Diameter
