Schneider Electric 36V 98 W Motion Servo Drive, 281rpm, 3.5 nm Max Output Torque, 10 mm Shaft Diameter
- RS Stock No.:
- 690-643
- Mfr. Part No.:
- ILE1F661PC1A1
- Brand:
- Schneider Electric
Image representative of range
Subtotal (1 unit)*
£1,476.03
(exc. VAT)
£1,771.24
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,476.03 |
*price indicative
- RS Stock No.:
- 690-643
- Mfr. Part No.:
- ILE1F661PC1A1
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Motion Servo Drive | |
| Maximum Output Torque | 3.5nm | |
| Supply Voltage | 36V | |
| Sub Type | Integrated Drive | |
| Output Speed | 281rpm | |
| Power Rating | 98W | |
| Stall Torque | 5.18nm | |
| Shaft Diameter | 10mm | |
| Mount Type | Flange | |
| Shaft Length | 25mm | |
| Length | 174mm | |
| Current Rating | 4A | |
| Series | ILE | |
| Rotor Inertia | 48kg.cm² | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Motion Servo Drive | ||
Maximum Output Torque 3.5nm | ||
Supply Voltage 36V | ||
Sub Type Integrated Drive | ||
Output Speed 281rpm | ||
Power Rating 98W | ||
Stall Torque 5.18nm | ||
Shaft Diameter 10mm | ||
Mount Type Flange | ||
Shaft Length 25mm | ||
Length 174mm | ||
Current Rating 4A | ||
Series ILE | ||
Rotor Inertia 48kg.cm² | ||
- COO (Country of Origin):
- DE
The Schneider Electric Integrated drive from the Lexium ILE1. Decentralized drives consists of a Compact unit with a brushless DC motor and the associated control electronics, yet is Compact in size. These motors are characterized by a high de-energized self-holding torque. This EC motor has a maximum torque of 0.36 Nm and a continuous torque of 0.26 Nm. The voltage-dependent speed is up to 4800 rpm. Control is via CANopen DS301. A single-turn encoder with 12 points per revolution serves as the measuring system. Control inputs for STO are available as a safety function. The supply voltage is 24 to 36 VDC and the flange size for mounting is 66 mm.
Integrated drive as a brushless DC motor with high self-holding torque
Fieldbus Interface is CANopen DS301
Single-turn encoder
Related links
- Schneider Electric 48V 119 W Motion Servo Drive 3.5 nm Max Output Torque, 10 mm Shaft Diameter
- Schneider Electric 36V 88 W Motion Servo Drive 10 nm Max Output Torque, 10 mm Shaft Diameter
- Schneider Electric 36V 81 W Motion Servo Drive 6 nm Max Output Torque, 10 mm Shaft Diameter
- Schneider Electric 36V Motion Servo Drive 6 nm Max Output Torque, 14 mm Shaft Diameter
- Schneider Electric 36V Motion Servo Drive 4 nm Max Output Torque, 12 mm Shaft Diameter
- Schneider Electric 36V 680 W Servo Motor 3.5 Nm Max Output Torque, 9 mm Shaft Diameter
- Schneider Electric 48V 112 W Motion Servo Drive 10 nm Max Output Torque, 10 mm Shaft Diameter
- Schneider Electric 36V Servo Motor 0.26 Nm Max Output Torque, 9 mm Shaft Diameter
