Schneider Electric 48V Motion Servo Drive, 5100rpm, 0.57 nm Max Output Torque, 9 mm Shaft Diameter

Image representative of range

Subtotal (1 unit)*

£2,528.93

(exc. VAT)

£3,034.72

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2,528.93

*price indicative

RS Stock No.:
690-642
Mfr. Part No.:
ILA2E572TC1F0
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Maximum Output Torque

0.57nm

Product Type

Motion Servo Drive

Supply Voltage

48V

Sub Type

Integrated Drive

Output Speed

5100rpm

Stall Torque

0.85nm

Shaft Diameter

9mm

Mount Type

Flange

Shaft Length

20mm

Length

209.3mm

Series

ILA

Rotor Inertia

0.243kg.cm²

COO (Country of Origin):
DE
The Schneider Electric Integrated servo drive from the Lexium ILA2. Distributed drives consists of a Compact unit with a synchronous servo motor and the associated control electronics, yet is Compact in size. These motors are characterized by their high dynamic performance and high Peak torque. This AC servo has a maximum torque of 0.85 Nm and a continuous torque of 0.57 Nm. The voltage-dependent speed is up to 5100 rpm. Control is via the EtherCAT fieldbus. A single-turn encoder with 16,384 points per revolution is used as the measuring system. Control inputs for STO are available as a safety function. The supply voltage is 24 to 48 VDC and the flange size for mounting is 57 mm. Industrial connectors are provided for connection. A holding brake is integrated.

Integrated servo drive with high dynamics and high Peak torque

Fieldbus Interface for EtherCAT

Single-turn encoder

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy