Schneider Electric 480V 1.38 kW Servo Motor, 8000rpm, 1.89 Nm Max Output Torque, 11 mm Shaft Diameter

Image representative of range

Subtotal (1 unit)*

£1,524.28

(exc. VAT)

£1,829.14

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,524.28

*price indicative

RS Stock No.:
690-571
Mfr. Part No.:
MH30702P02F2200
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Maximum Output Torque

1.89Nm

Product Type

Servo Motor

Sub Type

Motor

Supply Voltage

480V

Output Speed

8000rpm

Power Rating

1.38kW

Stall Torque

7.4Nm

Mount Type

Flange

Shaft Diameter

11mm

Length

193mm

Shaft Length

23mm

Current Rating

9.65A

Series

MH3

Rotor Inertia

1.24kg.cm²

COO (Country of Origin):
US
The Schneider Electric Lexium MH3 servo motors deliver unparalleled power density to meet the most Compact machine requirements. With four flange sizes and three different lengths, they offer a solution for most applications, covering a torque range from 1.4 to 65 Nm at a maximum speed of up to 6000 rpm. They allow robust adjustment of control parameters, simplifying installation and adjustment. Lexium MH3 servo motors are Recognized certified and comply with the UL 1004 standard and European directives (marked).

Shaft end is smooth wave

second wave is without a second shaft end

Shaft diameter is 11 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy