Siemens 24V 1.75 kW Servo Motor, 3000rpm, 30 nm Max Output Torque, 22 mm Shaft Diameter
- RS Stock No.:
- 668-950
- Mfr. Part No.:
- 1FL2306-6AC11-1SB0
- Brand:
- Siemens
Image representative of range
Subtotal (1 unit)*
£1,223.84
(exc. VAT)
£1,468.61
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,223.84 |
*price indicative
- RS Stock No.:
- 668-950
- Mfr. Part No.:
- 1FL2306-6AC11-1SB0
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Servo Motor | |
| Maximum Output Torque | 30nm | |
| Sub Type | Permanent-Magnet Synchronous Motor | |
| Supply Voltage | 24V | |
| Output Speed | 3000rpm | |
| Power Rating | 1.75kW | |
| Stall Torque | 8.8nm | |
| Mount Type | Flange | |
| Shaft Diameter | 22mm | |
| Length | 268.7mm | |
| Shaft Length | 58mm | |
| Width | 110mm | |
| Depth | 130mm | |
| Current Rating | 19A | |
| Series | 1FL2306 | |
| Rotor Inertia | 22.612kg.cm² | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Servo Motor | ||
Maximum Output Torque 30nm | ||
Sub Type Permanent-Magnet Synchronous Motor | ||
Supply Voltage 24V | ||
Output Speed 3000rpm | ||
Power Rating 1.75kW | ||
Stall Torque 8.8nm | ||
Mount Type Flange | ||
Shaft Diameter 22mm | ||
Length 268.7mm | ||
Shaft Length 58mm | ||
Width 110mm | ||
Depth 130mm | ||
Current Rating 19A | ||
Series 1FL2306 | ||
Rotor Inertia 22.612kg.cm² | ||
- COO (Country of Origin):
- CN
The Siemens servomotor operates with a supply voltage of 400V 3-phase alternating current, delivering a rated power of 1.75 kW. It is designed for high reliability, ensuring consistent operational performance. The user-friendly Interface simplifies operational management, making it Ideal for various industrial and automation applications.
Motor type Permanent magnet synchronous motor
Connection type Metal hybrid connector
Vibration severity grade A
Color of the housing Anthracite RAL 7016
Related links
- Siemens 24V 1.75 kW Servo Motor 30 nm Max Output Torque, 22 mm Shaft Diameter
- Siemens 380V 3000rpm 22 mm Shaft Diameter
- Siemens 24V 1.5 kW Servo Motor 22 nm Max Output Torque, 22 mm Shaft Diameter
- Siemens 24V 750 W Servo Motor 12 nm Max Output Torque, 22 mm Shaft Diameter
- Siemens 380V 3000rpm 22 mm Shaft Diameter
- Siemens 380V 3000rpm 22 mm Shaft Diameter
- Siemens 24V 1 kW Servo Motor 17 nm Max Output Torque, 22 mm Shaft Diameter
- Siemens 480V 2 kW Servo Motor 33.43 nm Max Output Torque, 22 mm Shaft Diameter
