Siemens 380V, 480 V 1.75 kW Servo Motor, 3000rpm, 30 nm Max Output Torque, 22 mm Shaft Diameter

Image representative of range

Subtotal (1 unit)*

£976.22

(exc. VAT)

£1,171.46

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£976.22

*price indicative

RS Stock No.:
668-944
Mfr. Part No.:
1FL2306-6AC01-1SB0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Maximum Output Torque

30nm

Product Type

Servo Motor

Sub Type

Permanent-Magnet Synchronous Motor

Supply Voltage

380V, 480V

Output Speed

3000rpm

Power Rating

1.75kW

Stall Torque

8.8nm

Shaft Diameter

22mm

Mount Type

Flange

Length

214.2mm

Shaft Length

58mm

Width

110mm

Depth

130mm

Current Rating

19A

Series

1FL2306

Rotor Inertia

22.612kg.cm²

COO (Country of Origin):
CN
The Siemens servomotor operates with a supply voltage of 400V 3-phase alternating current, delivering a rated power of 1.75 kW. It is designed for high reliability, ensuring consistent operational performance. The user-friendly Interface simplifies operational management, making it Ideal for various industrial and automation applications.

Motor type Permanent magnet synchronous motor

Connection type Metal hybrid connector

Vibration severity grade A

Color of the housing Anthracite RAL 7016

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy