Siemens 200V 1 kW Servo Motor, 3000rpm, 11.3 nm Max Output Torque, 19 mm Shaft Diameter

Image representative of range

Subtotal (1 unit)*

£1,214.45

(exc. VAT)

£1,457.34

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,214.45

*price indicative

RS Stock No.:
668-679
Mfr. Part No.:
1FL2204-4AG11-0MC0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Maximum Output Torque

11.3nm

Product Type

Servo Motor

Sub Type

Servo Motor

Supply Voltage

200V

Output Speed

3000rpm

Power Rating

1kW

Stall Torque

3.2nm

Shaft Diameter

19mm

Shaft Length

40mm

Length

186.6mm

Width

70mm

Depth

81mm

Current Rating

4.4A

Series

1FL2

Rotor Inertia

1.61kg.cm²

Standards/Approvals

RoHS directive

COO (Country of Origin):
CN
The Siemens Permanent magnet synchronous motor is designed to deliver a static torque of 3.20 Nm with a static current of 4.40 A. It operates at a rated speed of 3,000 rpm while maintaining a rated torque and rated current of 3.20 Nm and 4.4 A, respectively. This motor is Ideal for applications requiring precise torque control and efficient performance.

Optimised energy efficiency reduces operational costs significantly

Robust design ensures exceptional durability and longevity

Advanced thermal management enables effective operation in high demand conditions

Precision control facilitates accurate performance across diverse applications

Designed for seamless integration into automated systems

high quality materials contribute to overall reliability and performance

Suitable for various industrial environments which enhancing versatility

Simplified maintenance requirements lead to reduced downtime

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy