Siemens 200V 1 kW Servo Motor, 3000rpm, 11.3 nm Max Output Torque, 19 mm Shaft Diameter
- RS Stock No.:
- 668-680
- Mfr. Part No.:
- 1FL2204-4AG11-0SC0
- Brand:
- Siemens
Image representative of range
Subtotal (1 unit)*
£913.00
(exc. VAT)
£1,095.60
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £913.00 |
*price indicative
- RS Stock No.:
- 668-680
- Mfr. Part No.:
- 1FL2204-4AG11-0SC0
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Servo Motor | |
| Maximum Output Torque | 11.3nm | |
| Supply Voltage | 200V | |
| Sub Type | Servo Motor | |
| Output Speed | 3000rpm | |
| Power Rating | 1kW | |
| Stall Torque | 3.2nm | |
| Shaft Diameter | 19mm | |
| Length | 186.6mm | |
| Shaft Length | 40mm | |
| Width | 70mm | |
| Depth | 81mm | |
| Current Rating | 4.4A | |
| Series | 1FL2 | |
| Rotor Inertia | 1.61kg.cm² | |
| Standards/Approvals | RoHS directive | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Servo Motor | ||
Maximum Output Torque 11.3nm | ||
Supply Voltage 200V | ||
Sub Type Servo Motor | ||
Output Speed 3000rpm | ||
Power Rating 1kW | ||
Stall Torque 3.2nm | ||
Shaft Diameter 19mm | ||
Length 186.6mm | ||
Shaft Length 40mm | ||
Width 70mm | ||
Depth 81mm | ||
Current Rating 4.4A | ||
Series 1FL2 | ||
Rotor Inertia 1.61kg.cm² | ||
Standards/Approvals RoHS directive | ||
- COO (Country of Origin):
- CN
The Siemens Permanent magnet synchronous motor is designed to deliver a static torque of 3.20 Nm with a static current of 4.40 A. It operates at a rated speed of 3,000 rpm while maintaining a rated torque and rated current of 3.20 Nm and 4.4 A, respectively. This motor is Ideal for applications requiring precise torque control and efficient performance.
Optimised for integration in industrial applications which enhancing system performance
Engineered for durability which ensuring longevity despite demanding conditions
Advanced technology ensures high operational efficiency for various processes
Reflects siemens' legacy of excellence in engineering and innovation
Facilitates seamless automation which boosting productivity in workflows
Related links
- Siemens 200V 1 kW Servo Motor 11.3 nm Max Output Torque, 19 mm Shaft Diameter
- Siemens 200V 1 kW Servo Motor 10.8 nm Max Output Torque, 19 mm Shaft Diameter
- Siemens 200V 750 W Servo Motor 7.5 nm Max Output Torque, 19 mm Shaft Diameter
- Siemens 200V 400 W Servo Motor 4.45 nm Max Output Torque, 14 mm Shaft Diameter
- Siemens 200V 100 W Servo Motor 1.12 nm Max Output Torque, 8 mm Shaft Diameter
- Bloom Jackets
- 2u Rack Rails
- Ceiling Pir Sensors
