Siemens 480V 50 W Servo Motor, 3000rpm, 0.56 nm Max Output Torque, 8 mm Shaft Diameter
- RS Stock No.:
- 668-646
- Mfr. Part No.:
- 1FL2102-2AF10-1SC0
- Brand:
- Siemens
Image representative of range
Subtotal (1 unit)*
£628.07
(exc. VAT)
£753.68
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £628.07 |
*price indicative
- RS Stock No.:
- 668-646
- Mfr. Part No.:
- 1FL2102-2AF10-1SC0
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Maximum Output Torque | 0.56nm | |
| Product Type | Servo Motor | |
| Sub Type | Motor | |
| Supply Voltage | 480V | |
| Output Speed | 3000rpm | |
| Power Rating | 50W | |
| Stall Torque | 0.16nm | |
| Shaft Diameter | 8mm | |
| Shaft Length | 25mm | |
| Length | 96.9mm | |
| Width | 30mm | |
| Depth | 40.6mm | |
| Current Rating | 800mA | |
| Series | 1FL | |
| Rotor Inertia | 0.017kg.cm² | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Maximum Output Torque 0.56nm | ||
Product Type Servo Motor | ||
Sub Type Motor | ||
Supply Voltage 480V | ||
Output Speed 3000rpm | ||
Power Rating 50W | ||
Stall Torque 0.16nm | ||
Shaft Diameter 8mm | ||
Shaft Length 25mm | ||
Length 96.9mm | ||
Width 30mm | ||
Depth 40.6mm | ||
Current Rating 800mA | ||
Series 1FL | ||
Rotor Inertia 0.017kg.cm² | ||
- COO (Country of Origin):
- CN
The Siemens Permanent magnet synchronous motor is designed to deliver a maximum torque of 0.56 Nm with a maximum current of 3.4 A. It operates at a maximum speed of 6,500 rpm and features a metal hybrid connector for reliable motor connection. The housing is finished in Anthracite, RAL 7016, combining durability with a sleek, modern look.
Provides precise control of motor speed and torque improving overall process efficiency
Compact and modular design allows for seamless integration into existing setups
Engineered for durability which ensuring reliable performance in harsh industrial environments
Features an intuitive user Interface that simplifies operation for users of all skill levels
Optimised for energy efficiency contributing to reduced operational costs
Supports a range of communication protocols for flexible system integration
Enhances productivity through quick response times and accurate motion control
Related links
- Siemens 480V 50 W Servo Motor 0.56 nm Max Output Torque, 8 mm Shaft Diameter
- Siemens 200V 50 W Servo Motor 0.56 nm Max Output Torque, 8 mm Shaft Diameter
- Siemens 24V 50 W Servo Motor 0.56 nm Max Output Torque, 8 mm Shaft Diameter
- Siemens 200V 3000rpm 8 mm Shaft Diameter
- Siemens 200V 100 W Servo Motor 1.12 nm Max Output Torque, 8 mm Shaft Diameter
- Siemens 24V 100 W Servo Motor 1.12 nm Max Output Torque, 8 mm Shaft Diameter
- Siemens 380V 6500rpm 8 mm Shaft Diameter
- Siemens 200V 6500rpm 8 mm Shaft Diameter
