Siemens 480V 50 W Servo Motor, 3000rpm, 0.56 nm Max Output Torque, 8 mm Shaft Diameter

Image representative of range

Subtotal (1 unit)*

£628.07

(exc. VAT)

£753.68

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£628.07

*price indicative

RS Stock No.:
668-643
Mfr. Part No.:
1FL2102-2AF10-0SC0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Maximum Output Torque

0.56nm

Product Type

Servo Motor

Supply Voltage

480V

Sub Type

Motor

Output Speed

3000rpm

Power Rating

50W

Stall Torque

0.16nm

Shaft Diameter

8mm

Shaft Length

25mm

Length

96.9mm

Width

30mm

Depth

40.6mm

Current Rating

800mA

Series

1FL

Rotor Inertia

0.017kg.cm²

COO (Country of Origin):
CN
The Siemens Permanent magnet synchronous motor is designed to deliver a maximum torque of 0.56 Nm with a maximum current of 3.4 A. It operates at a maximum speed of 6,500 rpm and features a metal hybrid connector for reliable motor connection. The housing is finished in Anthracite, RAL 7016, combining durability with a sleek, modern look.

Designed for high efficiency in automation processes

Robust construction ensures reliability in various environments

Seamless integration facilitates hassle free system upgrades

user friendly Interface enhances operational productivity

Durable materials provide long lasting performance

Optimised for diverse industrial applications maintaining versatility

Supports Advanced functionality for comprehensive automation solutions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy