Siemens 200V, 240 V 50 W Servo Motor, 6500rpm, 0.56 nm Max Output Torque, 8 mm Shaft Diameter
- RS Stock No.:
- 668-574
- Mfr. Part No.:
- 1FL2102-2AG01-1HC0
- Brand:
- Siemens
Image representative of range
Subtotal (1 unit)*
£353.53
(exc. VAT)
£424.24
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £353.53 |
*price indicative
- RS Stock No.:
- 668-574
- Mfr. Part No.:
- 1FL2102-2AG01-1HC0
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Servo Motor | |
| Maximum Output Torque | 0.56nm | |
| Sub Type | Permanent-Magnet Synchronous Motor | |
| Supply Voltage | 200V, 240V | |
| Output Speed | 6500rpm | |
| Power Rating | 50W | |
| Stall Torque | 0.16nm | |
| Shaft Diameter | 8mm | |
| Mount Type | Flange | |
| Shaft Length | 25mm | |
| Length | 67.2mm | |
| Width | 30mm | |
| Depth | 40.6mm | |
| Current Rating | 3.1A | |
| Series | 1FL2102 | |
| Rotor Inertia | 0.017kg.cm² | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Servo Motor | ||
Maximum Output Torque 0.56nm | ||
Sub Type Permanent-Magnet Synchronous Motor | ||
Supply Voltage 200V, 240V | ||
Output Speed 6500rpm | ||
Power Rating 50W | ||
Stall Torque 0.16nm | ||
Shaft Diameter 8mm | ||
Mount Type Flange | ||
Shaft Length 25mm | ||
Length 67.2mm | ||
Width 30mm | ||
Depth 40.6mm | ||
Current Rating 3.1A | ||
Series 1FL2102 | ||
Rotor Inertia 0.017kg.cm² | ||
- COO (Country of Origin):
- CN
The Siemens Permanent magnet synchronous motor is designed to deliver a maximum torque of 0.56 Nm with a maximum current of 3.1 A. It operates at a maximum speed of 6,500 rpm and features a metal hybrid connector for secure motor connection. The housing is finished in Anthracite, RAL 7016, providing a Durable and sleek appearance.
Robust design ensures long lasting performance in demanding conditions
High compatibility enables easy integration into existing systems
Optimised for efficiency which reducing energy consumption in applications
Versatile functionality caters to a broad spectrum of industrial needs
Quality manufacturing aligns with industry standards for reliability
Compact dimensions facilitate space-saving installations without compromise
Enhanced safety features protect equipment and personnel during operation
Related links
- Siemens 200V 6500rpm 8 mm Shaft Diameter
- Siemens 200V 3000rpm 8 mm Shaft Diameter
- Siemens 24V 50 W Servo Motor 0.56 nm Max Output Torque, 8 mm Shaft Diameter
- Siemens 200V 50 W Servo Motor 0.56 nm Max Output Torque, 8 mm Shaft Diameter
- Siemens 480V 50 W Servo Motor 0.56 nm Max Output Torque, 8 mm Shaft Diameter
- Siemens 24V 100 W Servo Motor 1.12 nm Max Output Torque, 8 mm Shaft Diameter
- Siemens 380V 6500rpm 8 mm Shaft Diameter
- Siemens 200V 100 W Servo Motor 1.12 nm Max Output Torque, 8 mm Shaft Diameter
