Siemens 200V 50 W Servo Motor, 3000rpm, 0.56 nm Max Output Torque, 8 mm Shaft Diameter

Image representative of range

Subtotal (1 unit)*

£493.50

(exc. VAT)

£592.20

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£493.50

*price indicative

RS Stock No.:
668-573
Mfr. Part No.:
1FL2102-2AG01-0SC0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Maximum Output Torque

0.56nm

Product Type

Servo Motor

Sub Type

Servo Motor

Supply Voltage

200V

Output Speed

3000rpm

Power Rating

50W

Stall Torque

0.16nm

Shaft Diameter

8mm

Length

67.2mm

Shaft Length

25mm

Width

30mm

Depth

40.6mm

Current Rating

810mA

Series

1FL2

Rotor Inertia

0.017kg.cm²

Standards/Approvals

RoHS directive

COO (Country of Origin):
CN
The Siemens Permanent magnet synchronous motor is designed to deliver a maximum torque of 0.56 Nm with a maximum current of 3.1 A. It operates at a maximum speed of 6,500 rpm and features a metal hybrid connector for secure motor connection. The housing is finished in Anthracite, RAL 7016, providing a Durable and sleek appearance.

Highly efficient which improving overall productivity

User friendly Interface for effortless integration

Robust design ensures durability in demanding environments

Compliance with safety standards which minimising operational risks

Versatile application across various industrial sectors

Enhanced control mechanisms for precise operations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy