Schneider Electric 480 V 3.3 W Servo Motor, 6000 rpm, 25.1 Nm Max Output Torque, 19mm Shaft Diameter
- RS Stock No.:
- 655-125
- Mfr. Part No.:
- BMH1003P31A2A
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£1,831.36
(exc. VAT)
£2,197.63
(inc. VAT)
FREE delivery for orders over £50.00
New product - Preorder today
- Shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,831.36 |
*price indicative
- RS Stock No.:
- 655-125
- Mfr. Part No.:
- BMH1003P31A2A
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Maximum Output Torque | 25.1 Nm | |
| Supply Voltage | 480 V | |
| Output Speed | 6000 rpm | |
| Power Rating | 3.3 W | |
| Stall Torque | 8.4Nm | |
| Shaft Diameter | 19mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Maximum Output Torque 25.1 Nm | ||
Supply Voltage 480 V | ||
Output Speed 6000 rpm | ||
Power Rating 3.3 W | ||
Stall Torque 8.4Nm | ||
Shaft Diameter 19mm | ||
- COO (Country of Origin):
- DE
The Schneider Electric Servo motor delivers exceptional performance for a range of industrial applications, boasting a maximum mechanical speed of 6000 rpm and robust continuous stall torque of 8.4 N.m. Designed for precision and efficiency, this motor is compatible with the Lexium 32 drive system at multiple voltages, making it a versatile choice for various three-phase setups. The motor features a keyed shaft end and offers IP65/IP67 protection, ensuring reliability in challenging environments. It stands out due to its natural convection cooling system and a compact design, making it suitable for installations where space is a concern. Ideal for demanding operations, it is built to provide sustainable and reliable functionality over its lifecycle.
Max mechanical speed of 6000 rpm ensures high performance
Continuous stall torque of 8.4 N.m supports demanding applications
Compatible with Lexium 32 drive at 400V to 480V for flexibility
Keyed shaft design enables reliable power transfer
IP65 and IP67 ratings guarantee superior protection against dust and water
Natural convection cooling minimises disruption in operation
Compact design enhances installation options in space-constrained environments
Feedback resolution of 131072 points/turn for precise control
Robust construction ensures longevity and durability in industrial settings
Streamlined electrical connection with rotatable right-angled connectors
Continuous stall torque of 8.4 N.m supports demanding applications
Compatible with Lexium 32 drive at 400V to 480V for flexibility
Keyed shaft design enables reliable power transfer
IP65 and IP67 ratings guarantee superior protection against dust and water
Natural convection cooling minimises disruption in operation
Compact design enhances installation options in space-constrained environments
Feedback resolution of 131072 points/turn for precise control
Robust construction ensures longevity and durability in industrial settings
Streamlined electrical connection with rotatable right-angled connectors
Related links
- Schneider Electric 480 V 3.3 W Servo Motor 25.1 Nm Max Output Torque, 19mm Shaft Diameter
- Schneider Electric 480 V 2.7 kW Servo Motor 25.1 Max Output Torque, 19mm Shaft Diameter
- Schneider Electric 480 V 1.76 W Servo Motor 10.8 Nm Max Output Torque, 19mm Shaft Diameter
- Schneider Electric 480 V 2.36 W Servo Motor 18.4 Nm Max Output Torque, 19mm Shaft Diameter
- Schneider Electric 480 V 790 W Servo Motor 5.1 Nm Max Output Torque, 19mm Shaft Diameter
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Bosch Diamond Tipped Tile Drill Bit
