Schneider Electric 115V, 480 V 2.4 kW Servo Motor, 6000rpm, 28.3 Nm Max Output Torque, 19 mm Shaft Diameter
- RS Stock No.:
- 655-091
- Mfr. Part No.:
- SH31003P02A2000
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£2,117.64
(exc. VAT)
£2,541.17
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2,117.64 |
*price indicative
- RS Stock No.:
- 655-091
- Mfr. Part No.:
- SH31003P02A2000
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Maximum Output Torque | 28.3Nm | |
| Product Type | Servo Motor | |
| Supply Voltage | 115V, 480V | |
| Sub Type | Servo Motors SH3 | |
| Output Speed | 6000rpm | |
| Power Rating | 2.4kW | |
| Stall Torque | 8Nm | |
| Mount Type | Flange | |
| Shaft Diameter | 19mm | |
| Length | 240.5mm | |
| Width | 398mm | |
| Series | SH3 | |
| Standards/Approvals | REACH, WEEE, RoHS, EAN | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Maximum Output Torque 28.3Nm | ||
Product Type Servo Motor | ||
Supply Voltage 115V, 480V | ||
Sub Type Servo Motors SH3 | ||
Output Speed 6000rpm | ||
Power Rating 2.4kW | ||
Stall Torque 8Nm | ||
Mount Type Flange | ||
Shaft Diameter 19mm | ||
Length 240.5mm | ||
Width 398mm | ||
Series SH3 | ||
Standards/Approvals REACH, WEEE, RoHS, EAN | ||
- COO (Country of Origin):
- DE
The Schneider Electric Servo motor is engineered for precision and efficiency, optimising performance in automation systems. This robust three-phase motor delivers a maximum mechanical speed of 6000 rpm and operates across a rated supply voltage of 115 to 480 V, ensuring versatility for various applications. Its design features a smooth shaft with a diameter of 19 mm and a length of 40 mm, enhancing integration into existing systems. With specifications like a continuous stall torque of 8 N.m and a peak stall torque of 28.3 N.m, this motor provides reliable power for demanding tasks. The integration of an absolute multiturn SinCos Hiperface encoder enhances feedback resolution, promoting accurate control, making it an ideal choice for complex motion control needs.
Maximum mechanical speed of 6000 rpm for dynamic applications
Operates efficiently within a supply voltage range of 115 to 480 V
Continuous power output of 2400 W ensures sustained performance
Smooth shaft design allows for seamless connection and minimal wear
IP54/IP65 protection ratings safeguard against dust and moisture
Integrated absolute multiturn SinCos Hiperface encoder for precise speed feedback
Natural convection cooling promotes reliable operation without complex cooling systems
Compact flange size of 100 mm facilitates easy installation across various setups
Lightweight at 7.5 kg, allowing for flexible mounting options
Compliant with EU RoHS regulations, supporting environmental responsibility
Related links
- Schneider Electric 115V 6000rpm 19 mm Shaft Diameter
- Schneider Electric 115V 6000rpm 24 mm Shaft Diameter
- Schneider Electric 400V 1.26 kW Servo Motor 28.3 Nm Max Output Torque, 19 mm Shaft Diameter
- Schneider Electric 115V 6000rpm 19 mm Shaft Diameter
- Schneider Electric 115V 6000rpm 19 mm Shaft Diameter
- Schneider Electric 115V 6000rpm 19 mm Shaft Diameter
- Schneider Electric 115V 6000rpm 9 mm Shaft Diameter
- Schneider Electric 115V 6000rpm 11 mm Shaft Diameter
