Schneider Electric 115 → 480 V 1.13 kW Servo Motor, 8000 rpm, 7.6 Nm Max Output Torque, 11mm Shaft Diameter

Discontinued

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
655-059
Mfr. Part No.:
SH30702P01F2000
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Maximum Output Torque

7.6 Nm

Supply Voltage

115 → 480 V

Output Speed

8000 rpm

Power Rating

1.13 kW

Stall Torque

2.04Nm

Shaft Diameter

11mm

COO (Country of Origin):
DE
The Schneider Electric Servo motor is engineered to deliver unparalleled precision and performance in automation applications. Designed for the PacDrive 3 system, this three-phase motor provides maximum mechanical speeds of 8000 rpm, making it ideal for demanding operations that require speed and efficiency. With a rated supply voltage range of 115 to 480 V, it accommodates various power requirements while ensuring a seamless integration across different setups. The motor's compact design features a smooth shaft and International Standard flange for easy installation, further enhancing its versatility and adaptability in diverse environments.

Continuous power output of 1130 W ensures robust operation in dynamic conditions
A holding brake feature provides reliable engagement, enhancing system safety and stability
The holding torque of 3 N.m enables effective control during stationary phases, boosting overall efficiency
High-speed feedback resolution of 128 periods allows for precise motion control and positioning accuracy
Exceptional IP54/IP65 protection guarantees durability in challenging environments, ensuring longevity and reliability
Minimal cooling requirements, operated on natural convection, contribute to energy savings and reduced operational costs
Compliant with key regulations including EU RoHS, ensuring environmentally responsible materials and practices
Compact packaging facilitates ease of handling and storage, enhancing logistical efficiency

Related links