Schneider Electric 480V 7.95 W Servo Motor, 3500rpm, 162.7 Nm Max Output Torque, 38 mm Shaft Diameter
- RS Stock No.:
- 654-969
- Mfr. Part No.:
- BMH1903P32F2A
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£6,619.09
(exc. VAT)
£7,942.91
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £6,619.09 |
*price indicative
- RS Stock No.:
- 654-969
- Mfr. Part No.:
- BMH1903P32F2A
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Servo Motor | |
| Maximum Output Torque | 162.7Nm | |
| Supply Voltage | 480V | |
| Sub Type | Servo Motor BMH | |
| Output Speed | 3500rpm | |
| Power Rating | 7.95W | |
| Stall Torque | 65Nm | |
| Mount Type | Flange | |
| Shaft Diameter | 38mm | |
| Length | 370mm | |
| Width | 304.8mm | |
| Series | BMH | |
| Standards/Approvals | REACH, EAN, RoHS, WEEE | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Servo Motor | ||
Maximum Output Torque 162.7Nm | ||
Supply Voltage 480V | ||
Sub Type Servo Motor BMH | ||
Output Speed 3500rpm | ||
Power Rating 7.95W | ||
Stall Torque 65Nm | ||
Mount Type Flange | ||
Shaft Diameter 38mm | ||
Length 370mm | ||
Width 304.8mm | ||
Series BMH | ||
Standards/Approvals REACH, EAN, RoHS, WEEE | ||
- COO (Country of Origin):
- DE
The Schneider Electric Servo motor delivers exceptional performance for precise motion control in various applications. Engineered with a maximum mechanical speed of 3500 rpm, this motor provides high efficiency with robust continuous stall torque capabilities reaching up to 65 N.m. Designed for demanding environments, it features an IP65 standard and IP67 protection with optional kits, ensuring durability and reliability. The motor is equipped with a multiturn SinCos Hiperface feedback system, enhancing positioning accuracy, while its natural convection cooling mechanism ensures optimal operating temperatures. Ideal for integration into advanced automation systems, this servo motor meets the needs of modern industrial applications.
Keyed shaft design facilitates secure component attachment
Versatile compatibility with LXM32 ranges enhances integration flexibility
Holding brake provides consistent positioning stability
Compact size with a length of 370 mm ensures ease of installation in tight spaces
Natural convection cooling extends product lifecycle by managing heat efficiently
Robust construction supports continuous operation under heavy loads
Minimal angular accuracy error of just 1.4° for precise motion control
Net weight of 44.5 kg for balanced performance without compromising structural integrity
Related links
- Schneider Electric 480V 7.95 W Servo Motor 162.7 Nm Max Output Torque, 38 mm Shaft Diameter
- Schneider Electric 480V 6.1 W Servo Motor 130.7 Nm Max Output Torque, 38 mm Shaft Diameter
- Schneider Electric 480V 9.8 kW Servo Motor 230 Nm Max Output Torque, 38 mm Shaft Diameter
- Schneider Electric 480V 5.24 W Servo Motor 89.7 Nm Max Output Torque, 38 mm Shaft Diameter
- Schneider Electric 480V 5.24 W Servo Motor 89.7 Nm Max Output Torque, 38 mm Shaft Diameter
- Schneider Electric 480V 4.8 W Servo Motor 71.8 Nm Max Output Torque, 38 mm Shaft Diameter
- Schneider Electric 480V 6.4 W Servo Motor 130.7 Nm Max Output Torque, 38 mm Shaft Diameter
- Schneider Electric 480V 9.6 W Servo Motor 232 Nm Max Output Torque, 38 mm Shaft Diameter
