Schneider Electric 480 V 9.8 kW Servo Motor, 3000 rpm, 230 Nm Max Output Torque, 38mm Shaft Diameter
- RS Stock No.:
- 654-115
- Mfr. Part No.:
- BMH1904P22A2B
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£7,854.60
(exc. VAT)
£9,425.52
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £7,854.60 |
*price indicative
- RS Stock No.:
- 654-115
- Mfr. Part No.:
- BMH1904P22A2B
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Maximum Output Torque | 230 Nm | |
| Supply Voltage | 480 V | |
| Output Speed | 3000 rpm | |
| Power Rating | 9.8 kW | |
| Stall Torque | 100Nm | |
| Shaft Diameter | 38mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Maximum Output Torque 230 Nm | ||
Supply Voltage 480 V | ||
Output Speed 3000 rpm | ||
Power Rating 9.8 kW | ||
Stall Torque 100Nm | ||
Shaft Diameter 38mm | ||
- COO (Country of Origin):
- DE
The Schneider Electric Servo motor is designed for efficiency and high performance in various applications. Offering a maximum mechanical speed of 3000 rpm, this motor delivers robust performance with a continuous stall torque of 100 N.m across multiple voltage specifications. Its IP65 protection rating ensures durability, making it suitable for environments where resistance to dust and moisture is essential. The motor features a compact design with a convenient keyed shaft end and rotatable connections, enabling easy installation and integration into existing systems. With advanced feedback type and impressive speed resolution, the BMH servo motor provides precision control for demanding mechanical tasks.
Maximum continuous stall torque of 100 N.m ensures reliable performance under load
Designed with a maximum mechanical speed of 3000 rpm for fast, efficient operation
IP65 protection standard for enhanced durability in challenging environments
Keyed shaft end for secure and stable mechanical coupling
Rotatable right-angled connectors simplify electrical connections and installations
Speed feedback resolution of 131072 points/turn x 4096 turns for superior control accuracy
Compact design with a flange size of 190 mm allows for easy integration into various systems
Compatible range with Lexium 32 for versatile application in automation solutions
Lightweight at 55.8 kg facilitating easier handling during installation
Designed with a maximum mechanical speed of 3000 rpm for fast, efficient operation
IP65 protection standard for enhanced durability in challenging environments
Keyed shaft end for secure and stable mechanical coupling
Rotatable right-angled connectors simplify electrical connections and installations
Speed feedback resolution of 131072 points/turn x 4096 turns for superior control accuracy
Compact design with a flange size of 190 mm allows for easy integration into various systems
Compatible range with Lexium 32 for versatile application in automation solutions
Lightweight at 55.8 kg facilitating easier handling during installation
Related links
- Schneider Electric 480 V 9.8 kW Servo Motor 230 Nm Max Output Torque, 38mm Shaft Diameter
- Schneider Electric 208 → 480 V 16 kW Servo Motor 230 Nm Max Output Torque, 19mm Shaft Diameter
- Siemens 230 → 240 V 0.2 kW Servo Motor 1.95 Nm Max Output Torque, 11mm Shaft Diameter
- Siemens 230 → 240 V 0.4 kW Servo Motor 4.05 Nm Max Output Torque, 11mm Shaft Diameter
- Siemens 230 → 240 V 0.4 kW Servo Motor 3.75 Nm Max Output Torque, 14mm Shaft Diameter
- Schneider Electric 480 V 4.8 W Servo Motor 71.8 Nm Max Output Torque, 38mm Shaft Diameter
- Schneider Electric 480 V 7.95 W Servo Motor 162.7 Nm Max Output Torque, 38mm Shaft Diameter
- Schneider Electric 480 V 9.6 W Servo Motor 232 Nm Max Output Torque, 38mm Shaft Diameter
