Schneider Electric 480 V 5.24 W Servo Motor, 5000 rpm, 89.7 Nm Max Output Torque, 38mm Shaft Diameter
- RS Stock No.:
- 653-887
- Mfr. Part No.:
- BMH1901P31A2A
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£2,995.13
(exc. VAT)
£3,594.16
(inc. VAT)
FREE delivery for orders over £50.00
New product - Preorder today
- Shipping from 17 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2,995.13 |
*price indicative
- RS Stock No.:
- 653-887
- Mfr. Part No.:
- BMH1901P31A2A
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Maximum Output Torque | 89.7 Nm | |
| Supply Voltage | 480 V | |
| Output Speed | 5000 rpm | |
| Power Rating | 5.24 W | |
| Stall Torque | 30Nm | |
| Shaft Diameter | 38mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Maximum Output Torque 89.7 Nm | ||
Supply Voltage 480 V | ||
Output Speed 5000 rpm | ||
Power Rating 5.24 W | ||
Stall Torque 30Nm | ||
Shaft Diameter 38mm | ||
- COO (Country of Origin):
- DE
The Schneider Electric Servo motor is engineered for precision control and robust performance. This advanced motor offers an exceptional maximum mechanical speed of 4000 rpm and is designed to deliver a continuous stall torque of 30 N.m across various configurations. With a total output power of up to 5180 W, it supports high efficiency and reliability, making it ideal for demanding applications. Featuring an IP65/IP67 protection rating, this motor ensures durability in challenging environments. The motor facilitates smooth operation with a rated supply voltage of 480 V and supports three-phase networks, aligning well with modern industrial standards. Its compact design is complemented by a keyed shaft, enhancing installation and compatibility across a wide range of setups.
Continuous stall current of 23.2 A ensures reliable performance under various loads
Peak stall torque reaches 89.7 N.m for enhanced operational capacity
Smooth speed feedback resolution achieved with 131072 points/turn ensures high accuracy
Natural convection cooling method maintains optimal temperature for longevity
Supports single turn SinCos Hiperface feedback type for improved control
Compact dimensions include a mounting flange size of 190 mm and shaft length of 80 mm, facilitating flexible installation
Innovative packaging made with recycled cardboard reflects commitment to sustainability
Peak stall torque reaches 89.7 N.m for enhanced operational capacity
Smooth speed feedback resolution achieved with 131072 points/turn ensures high accuracy
Natural convection cooling method maintains optimal temperature for longevity
Supports single turn SinCos Hiperface feedback type for improved control
Compact dimensions include a mounting flange size of 190 mm and shaft length of 80 mm, facilitating flexible installation
Innovative packaging made with recycled cardboard reflects commitment to sustainability
Related links
- Schneider Electric 480 V 5.24 W Servo Motor 89.7 Nm Max Output Torque, 38mm Shaft Diameter
- Schneider Electric 480 V 5.24 W Servo Motor 89.7 Nm Max Output Torque, 38mm Shaft Diameter
- Schneider Electric 480 V 4.8 W Servo Motor 71.8 Nm Max Output Torque, 38mm Shaft Diameter
- Schneider Electric 480 V 7.95 W Servo Motor 162.7 Nm Max Output Torque, 38mm Shaft Diameter
- Schneider Electric 480 V 6.4 W Servo Motor 130.7 Nm Max Output Torque, 38mm Shaft Diameter
- Schneider Electric 480 V 9.6 W Servo Motor 232 Nm Max Output Torque, 38mm Shaft Diameter
- Schneider Electric 480 V 6.1 W Servo Motor 130.7 Nm Max Output Torque, 38mm Shaft Diameter
- Schneider Electric 480 V 1.3 kW Servo Motor 10.2 Nm Max Output Torque, 14mm Shaft Diameter
