Schneider Electric 480V 5.24 W Servo Motor, 5000rpm, 89.7 Nm Max Output Torque, 38 mm Shaft Diameter

Subtotal (1 unit)*

£3,644.97

(exc. VAT)

£4,373.96

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£3,644.97

*price indicative

RS Stock No.:
654-965
Mfr. Part No.:
BMH1901P32A2A
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Servo Motor

Maximum Output Torque

89.7Nm

Supply Voltage

480V

Sub Type

Servo Motor BMH

Output Speed

5000rpm

Power Rating

5.24W

Stall Torque

30Nm

Mount Type

Flange

Shaft Diameter

38mm

Length

190mm

Width

4mm

Series

BMH

Standards/Approvals

WEEE, EAN, REACH, RoHS

COO (Country of Origin):
US
The Schneider Electric Servo motor is designed to provide high-performance motion control solutions. Featuring a maximum mechanical speed of 4000 rpm, this motor delivers consistent and reliable operation across various applications. Built for durability, it boasts an IP65/IP67 degree of protection, making it suitable for industrial environments. The motor features advanced technology, including multiturn SinCos Hiperface feedback for precise control. With a robust construction that ensures peak stall torque of up to 89.7 N.m, this motor is ideal for demanding conditions while maintaining efficiency and reliability. Users can rely on its efficient performance for critical tasks, ensuring optimal productivity and reliability.

Maximum stall torque of 30 N.m for robust performance across multiple configurations

Enhanced speed feedback resolution with 131072 points/turn x 4096 turns for precise control

Natural convection cooling system ensuring efficient thermal management

Compact design with a mounting flange size of 190 mm for ease of installation

Electrical connection with rotatable right-angled connectors for flexible configurations

Durable construction featuring a keyed shaft end for secure integration in systems

Designed for three-phase networks, ensuring compatibility with a wide range of applications

Compliant packaging, manufactured with recycled materials to support sustainable practices

Exceptional radial force handling capabilities of up to 3730 N at 1000 rpm, ensuring robustness in operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy