Schneider Electric 480 V 2.36 W Servo Motor, 6000 rpm, 18.4 Nm Max Output Torque, 19mm Shaft Diameter
- RS Stock No.:
- 654-943
- Mfr. Part No.:
- BMH1002P12F2A
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£2,289.66
(exc. VAT)
£2,747.59
(inc. VAT)
FREE delivery for orders over £50.00
New product - Preorder today
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2,289.66 |
*price indicative
- RS Stock No.:
- 654-943
- Mfr. Part No.:
- BMH1002P12F2A
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Maximum Output Torque | 18.4 Nm | |
| Supply Voltage | 480 V | |
| Output Speed | 6000 rpm | |
| Power Rating | 2.36 W | |
| Stall Torque | 6.2Nm | |
| Shaft Diameter | 19mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Maximum Output Torque 18.4 Nm | ||
Supply Voltage 480 V | ||
Output Speed 6000 rpm | ||
Power Rating 2.36 W | ||
Stall Torque 6.2Nm | ||
Shaft Diameter 19mm | ||
- COO (Country of Origin):
- DE
The Schneider Electric Servo motor is engineered for precision and efficiency, delivering reliable performance in various industrial applications. With a maximum mechanical speed of 6000 rpm and a continuous stall torque of 6.2 N.m, this motor excels in dynamic environments. Designed with a keyed shaft and IP54 degree of protection, it ensures operational safety and longevity. Its compatibility with the LXM32.D18N4 series makes it an ideal choice for three-phase supply applications. Incorporating advanced speed feedback resolution and a robust holding brake, this servo motor is tailored to meet the demands of modern automation systems, providing optimal control and reliability.
Continuous stall torque of 6.2 N.m for consistent performance
Maximum mechanical speed of 6000 rpm for high-speed applications
Keyed shaft design for enhanced stability and secure operation
IP54 standard for protection against dust and water ingress
Advanced speed feedback resolution ensures precise control
Includes an integrated holding brake for improved safety
Designed for three-phase electrical networks for versatile use
Natural convection cooling enables efficient heat management
Compact dimensions facilitate easy installation in confined spaces
Maximum mechanical speed of 6000 rpm for high-speed applications
Keyed shaft design for enhanced stability and secure operation
IP54 standard for protection against dust and water ingress
Advanced speed feedback resolution ensures precise control
Includes an integrated holding brake for improved safety
Designed for three-phase electrical networks for versatile use
Natural convection cooling enables efficient heat management
Compact dimensions facilitate easy installation in confined spaces
Related links
- Schneider Electric 480 V 2.36 W Servo Motor 18.4 Nm Max Output Torque, 19mm Shaft Diameter
- Schneider Electric 240 V 2.39 W Servo Motor 18.4 Nm Max Output Torque, 19mm Shaft Diameter
- Schneider Electric 480 V 3.3 W Servo Motor 25.1 Nm Max Output Torque, 19mm Shaft Diameter
- Schneider Electric 480 V 1.76 W Servo Motor 10.8 Nm Max Output Torque, 19mm Shaft Diameter
- Schneider Electric 480 V 790 W Servo Motor 5.1 Nm Max Output Torque, 19mm Shaft Diameter
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Power Cord, 2m
- DeWALT DCV100 18V Leaf Blower
