Schneider Electric 480 V 2.36 W Servo Motor, 6000 rpm, 18.4 Nm Max Output Torque, 19mm Shaft Diameter
- RS Stock No.:
- 654-942
- Mfr. Part No.:
- BMH1002P07F2A
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£1,923.21
(exc. VAT)
£2,307.85
(inc. VAT)
FREE delivery for orders over £50.00
New product - Preorder today
- Shipping from 09 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,923.21 |
*price indicative
- RS Stock No.:
- 654-942
- Mfr. Part No.:
- BMH1002P07F2A
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Maximum Output Torque | 18.4 Nm | |
| Supply Voltage | 480 V | |
| Output Speed | 6000 rpm | |
| Power Rating | 2.36 W | |
| Stall Torque | 6.2Nm | |
| Shaft Diameter | 19mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Maximum Output Torque 18.4 Nm | ||
Supply Voltage 480 V | ||
Output Speed 6000 rpm | ||
Power Rating 2.36 W | ||
Stall Torque 6.2Nm | ||
Shaft Diameter 19mm | ||
- COO (Country of Origin):
- DE
The Schneider Electric Servo motor offers precise control and powerful performance for demanding applications. Designed with a maximum mechanical speed of 6000 rpm, it delivers exceptional continuous stall torque of 6.2 N.m, ensuring reliable operation across various settings. The integrated holding brake provides added safety, while the IP54 rating guarantees protection against dust and water ingress. This motor is ideal for use with the LXM32.D18N4 servo drive, providing seamless compatibility and outstanding efficiency, making it an essential component for modern automation solutions. With robust construction and advanced feedback systems, this servo motor stands out as a reliable choice for enhanced productivity in industrial environments.
Maximum mechanical speed of 6000 rpm ensures swift operation
Continuous stall torque of 6.2 N.m enhances performance reliability
Integrated holding brake adds an extra layer of safety
Rated IP54 for protection against dust and moisture
Compatible with LXM32.D18N4 servo drive for optimal synergy
Feedback resolution of 32768 points/turn for high precision
Designed for three-phase networks, supporting flexibility in installation
Natural convection cooling system for efficient thermal management
Built with durable materials, ensuring longevity and dependability
Multiple mounting options available for versatile integration in setups
Continuous stall torque of 6.2 N.m enhances performance reliability
Integrated holding brake adds an extra layer of safety
Rated IP54 for protection against dust and moisture
Compatible with LXM32.D18N4 servo drive for optimal synergy
Feedback resolution of 32768 points/turn for high precision
Designed for three-phase networks, supporting flexibility in installation
Natural convection cooling system for efficient thermal management
Built with durable materials, ensuring longevity and dependability
Multiple mounting options available for versatile integration in setups
Related links
- Schneider Electric 480 V 2.36 W Servo Motor 18.4 Nm Max Output Torque, 19mm Shaft Diameter
- Schneider Electric 240 V 2.39 W Servo Motor 18.4 Nm Max Output Torque, 19mm Shaft Diameter
- Schneider Electric 480 V 3.3 W Servo Motor 25.1 Nm Max Output Torque, 19mm Shaft Diameter
- Schneider Electric 480 V 1.76 W Servo Motor 10.8 Nm Max Output Torque, 19mm Shaft Diameter
- Schneider Electric 480 V 790 W Servo Motor 5.1 Nm Max Output Torque, 19mm Shaft Diameter
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO 5L PP Narrow Neck Carboy Bottle
