Schneider Electric 480V 1.05 W Servo Motor, 8000rpm, 4.2 Nm Max Output Torque, 11 mm Shaft Diameter
- RS Stock No.:
- 654-432
- Mfr. Part No.:
- BMH0701P16F2A
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£1,248.90
(exc. VAT)
£1,498.68
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,248.90 |
*price indicative
- RS Stock No.:
- 654-432
- Mfr. Part No.:
- BMH0701P16F2A
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Maximum Output Torque | 4.2Nm | |
| Product Type | Servo Motor | |
| Sub Type | Servo Motor BMH | |
| Supply Voltage | 480V | |
| Output Speed | 8000rpm | |
| Power Rating | 1.05W | |
| Stall Torque | 1.2Nm | |
| Mount Type | Flange | |
| Shaft Diameter | 11mm | |
| Length | 161mm | |
| Width | 188mm | |
| Series | BMH | |
| Standards/Approvals | WEEE, RoHS, REACH, EAN | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Maximum Output Torque 4.2Nm | ||
Product Type Servo Motor | ||
Sub Type Servo Motor BMH | ||
Supply Voltage 480V | ||
Output Speed 8000rpm | ||
Power Rating 1.05W | ||
Stall Torque 1.2Nm | ||
Mount Type Flange | ||
Shaft Diameter 11mm | ||
Length 161mm | ||
Width 188mm | ||
Series BMH | ||
Standards/Approvals WEEE, RoHS, REACH, EAN | ||
- COO (Country of Origin):
- DE
The Schneider Electric Servo motor is designed for high-performance applications requiring precision control and reliability. With a maximum mechanical speed of 8000 rpm, it delivers exceptional continuous stall torque of 1.2 N.m, ensuring optimal performance in demanding environments. This motor features a keyed shaft and an IP54 protection rating, making it suitable for a wide range of industrial settings. Equipped with a holding brake, it conveys superior operational safety and stability, ideal for automation tasks. The units compatibility with the Lexium 32 range further enhances its versatility, while its robust design supports seamless integration into existing systems.
Achieves a maximum mechanical speed of 8000 rpm for rapid operation
Delivers continuous stall torque of 1.2 N.m for consistent performance
Features a keyed shaft end for enhanced connection security
Boasts IP54 protection rating, ensuring durability in various environments
Includes a holding brake for improved operational safety
Compatible with LXM32.U60N4 and LXM32.D12N4 drives for extended usability
Offers a speed feedback resolution of 32768 points/turn for precise control
Constructed with an international standard flange for easy mounting
Rotatable right-angled electrical connectors provide flexible installation options
Optimised for natural convection cooling, ensuring efficient temperature management
Related links
- Schneider Electric 480V 1.05 W Servo Motor 4.2 Nm Max Output Torque, 11 mm Shaft Diameter
- Schneider Electric 240V 1.05 W Servo Motor 4.2 Nm Max Output Torque, 11 mm Shaft Diameter
- Schneider Electric 480V 1.05 W Servo Motor 1.2 Nm Max Output Torque, 11 mm Shaft Diameter
- Schneider Electric 480V 1.05 W Servo Motor 7.4 Nm Max Output Torque, 11 mm Shaft Diameter
- Schneider Electric 480V 1.1 kW Servo Motor 4.2 Nm Max Output Torque, 11 mm Shaft Diameter
- Schneider Electric 1.05 W Servo Motor 2.2 Nm Max Output Torque, 11 mm Shaft Diameter
- Schneider Electric 1.05 W Servo Motor 2.4 Nm Max Output Torque, 11 mm Shaft Diameter
- Schneider Electric 1.05 W Servo Motor 1.1 Nm Max Output Torque, 11 mm Shaft Diameter
