Schneider Electric 240V 1.05 W Servo Motor, 8000rpm, 4.2 Nm Max Output Torque, 11 mm Shaft Diameter

Subtotal (1 unit)*

£1,555.83

(exc. VAT)

£1,867.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,555.83

*price indicative

RS Stock No.:
654-437
Mfr. Part No.:
BMH0701T07F2A
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Maximum Output Torque

4.2Nm

Product Type

Servo Motor

Supply Voltage

240V

Sub Type

Servo Motor BMH

Output Speed

8000rpm

Power Rating

1.05W

Stall Torque

1.4Nm

Mount Type

Flange

Shaft Diameter

11mm

Length

161mm

Width

2mm

Series

BMH

Standards/Approvals

WEEE, RoHS, REACH, EAN

COO (Country of Origin):
DE
The Schneider Electric Servo motor delivers exceptional precision and reliability, making it an ideal choice for diverse applications in automation and control systems. Designed to operate efficiently at a maximum speed of 8000 rpm, this servo motor achieves continuous stall torque of up to 1.4 N.m, providing robust performance whether for precise positioning or dynamic speed control. Its integrated holding brake ensures stability during operation and when stationary, while an IP54 rating protects against dust and moisture, maintaining performance integrity in challenging environments. With compatibility for the Lexium 32 range, this motor supports advanced functionality with ease of integration into existing setups.

Maximum mechanical speed of 8000 rpm enables rapid response in automated systems

Continuous stall torque of 1.4 N.m ensures strong performance under load

Integrated holding brake enhances stability during operation and when idle

IP54 protection rating guards against dust and moisture, extending durability

Compatible with LXM32 drives at different voltage phases for versatile integration

Speed feedback resolution of 32768 points/turn aids in precise motion control

Rotatable right-angled connectors facilitate flexible installation options

Designed for efficient natural convection cooling, maintaining optimal temperatures

Compact design with a length of just 161 mm is suitable for space-constrained environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy