Schneider Electric 480V 4.8 W Servo Motor, 4000rpm, 71.8 Nm Max Output Torque, 24 mm Shaft Diameter
- RS Stock No.:
- 654-110
- Mfr. Part No.:
- BMH1403P07F2A
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£3,113.69
(exc. VAT)
£3,736.43
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3,113.69 |
*price indicative
- RS Stock No.:
- 654-110
- Mfr. Part No.:
- BMH1403P07F2A
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Servo Motor | |
| Maximum Output Torque | 71.8Nm | |
| Supply Voltage | 480V | |
| Sub Type | Servo Motor BMH | |
| Output Speed | 4000rpm | |
| Power Rating | 4.8W | |
| Stall Torque | 24Nm | |
| Mount Type | Flange | |
| Shaft Diameter | 24mm | |
| Length | 267mm | |
| Width | 2mm | |
| Series | BMH | |
| Standards/Approvals | WEEE, RoHS, REACH, EAN | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Servo Motor | ||
Maximum Output Torque 71.8Nm | ||
Supply Voltage 480V | ||
Sub Type Servo Motor BMH | ||
Output Speed 4000rpm | ||
Power Rating 4.8W | ||
Stall Torque 24Nm | ||
Mount Type Flange | ||
Shaft Diameter 24mm | ||
Length 267mm | ||
Width 2mm | ||
Series BMH | ||
Standards/Approvals WEEE, RoHS, REACH, EAN | ||
- COO (Country of Origin):
- DE
The Schneider Electric Servo motor is designed to deliver exceptional performance and reliability in industrial applications. With a maximum mechanical speed of 4000 rpm and a continuous stall torque of 24 N.m, this motor offers superior power management, ideal for precision tasks. Its robust design includes an IP54 rating for protection against dust and water, ensuring durability in challenging environments. The motor features advanced feedback technology with multiturn SinCos Hiperface, allowing for precise speed control and positioning. This product is compatible with the LXM32.D72N4 range, making it a versatile choice for various automation systems. Perfect for applications requiring high efficiency and reliability, it supports seamless integration into existing setups, contributing to enhanced operational productivity.
Maximum mechanical speed of 4000 rpm for effective operation in high-speed applications
Continuous stall torque of 24 N.m ensures strong performance under load
IP54 degree of protection safeguards against environmental factors, enhancing longevity
Multiturn SinCos Hiperface feedback type allows for accurate positioning and speed feedback
Compatible with LXM32.D72N4 for flexible integration within various systems
Equipped with a holding brake for added safety and operational ease
Rotatable right-angled connectors facilitate efficient electrical connections
Related links
- Schneider Electric 480V 4.8 W Servo Motor 71.8 Nm Max Output Torque, 24 mm Shaft Diameter
- Schneider Electric 480V 4.8 W Servo Motor 71.8 Nm Max Output Torque, 38 mm Shaft Diameter
- Schneider Electric 480V 4.44 W Servo Motor 50.3 Nm Max Output Torque, 24 mm Shaft Diameter
- Schneider Electric 480V 2.85 W Servo Motor 30.8 Nm Max Output Torque, 24 mm Shaft Diameter
- Schneider Electric 480V 4.2 W Servo Motor 19.5 nm Max Output Torque, 24 mm Shaft Diameter
- Schneider Electric 480V 4.04 kW Servo Motor 131.4 nm Max Output Torque, 24 mm Shaft Diameter
- Schneider Electric 480V 4.04 kW Servo Motor 131.9 nm Max Output Torque, 24 mm Shaft Diameter
- Schneider Electric 480V 2.64 kW Servo Motor 7.22 Nm Max Output Torque, 24 mm Shaft Diameter
