Schneider Electric 480V 4.04 kW Servo Motor, 4000rpm, 131.9 nm Max Output Torque, 24 mm Shaft Diameter

Image representative of range

Subtotal (1 unit)*

£3,465.82

(exc. VAT)

£4,158.98

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£3,465.82

*price indicative

RS Stock No.:
781-865
Mfr. Part No.:
SH31404P02A2000
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Maximum Output Torque

131.9nm

Product Type

Servo Motor

Supply Voltage

480V

Sub Type

Motor

Output Speed

4000rpm

Power Rating

4.04kW

Stall Torque

131.9nm

Mount Type

Screw

Shaft Diameter

24mm

Shaft Length

50mm

Length

382.5mm

Current Rating

95.6A

Series

SH3

Rotor Inertia

23.7kg.cm²

COO (Country of Origin):
DE
The Schneider Electric Servomotor provides precise and efficient motion control for industrial automation. it features four stacks with a smooth shaft, sincos multiturn 128 feedback, and angular connector design. operating without a brake, it ensures streamlined performance while offering IP54 and IP65 protection, making it suitable for demanding environments that require accuracy, durability, and reliable integration.

Provides angular connector for optimized cabling

Ensures IP54 and IP65 protection for harsh conditions

Delivers brake-free operation for simplified design

Enables reliable performance in industrial automation setups

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy