Schneider Electric 480 V 3.3 W Servo Motor, 6000 rpm, 25.1 Nm Max Output Torque, 19mm Shaft Diameter

Subtotal (1 unit)*

£2,156.46

(exc. VAT)

£2,587.75

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2,156.46

*price indicative

RS Stock No.:
654-102
Mfr. Part No.:
BMH1003P21F2A
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Maximum Output Torque

25.1 Nm

Supply Voltage

480 V

Output Speed

6000 rpm

Power Rating

3.3 W

Stall Torque

8.4Nm

Shaft Diameter

19mm

COO (Country of Origin):
DE
The Schneider Electric Servo motor is designed for precision and reliability in high-performance applications. With a maximum mechanical speed of 6000 rpm and a continuous stall torque of 8.4 N.m, this robust motor excels in demanding environments. It supports both 400 V and 480 V three-phase systems, making it versatile for various industrial setups. Featuring an IP65/IP67 degree of protection, it ensures durability against dust and moisture, a crucial factor for long-term operation. This model also integrates a holding brake, enabling safe and secure positioning during operation. Its compatibility with the LXM32.D30N4 series highlights its adaptability for advanced automation solutions.

Maximum mechanical speed of 6000 rpm for rapid response in dynamic applications
Continuous stall torque of 8.4 N.m offering powerful performance in challenging tasks
Peak stall torque of 25.1 N.m ensures high responsiveness under load
Nominal output power of 2700 W provides consistent energy for efficiency
Smooth shaft end design simplifies integration into existing systems
Speed feedback resolution of 131072 points/turn enhances precision control
Holding brake included for reliable motor positioning
Compact size with a net weight of 8.15 kg, facilitating installation in limited spaces
Designed with a rotatable right-angled connector for easier electrical connection
Durable construction with IP65 standard and IP67 protection with optional kits for water and dust resistance

Related links