Schneider Electric 480 V 3.3 W Servo Motor, 6000 rpm, 25.1 Nm Max Output Torque, 19mm Shaft Diameter
- RS Stock No.:
- 654-099
- Mfr. Part No.:
- BMH1003P06A2A
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£1,466.46
(exc. VAT)
£1,759.75
(inc. VAT)
FREE delivery for orders over £50.00
New product - Preorder today
- Shipping from 24 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,466.46 |
*price indicative
- RS Stock No.:
- 654-099
- Mfr. Part No.:
- BMH1003P06A2A
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Maximum Output Torque | 25.1 Nm | |
| Supply Voltage | 480 V | |
| Output Speed | 6000 rpm | |
| Power Rating | 3.3 W | |
| Stall Torque | 8.4Nm | |
| Shaft Diameter | 19mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Maximum Output Torque 25.1 Nm | ||
Supply Voltage 480 V | ||
Output Speed 6000 rpm | ||
Power Rating 3.3 W | ||
Stall Torque 8.4Nm | ||
Shaft Diameter 19mm | ||
- COO (Country of Origin):
- DE
The Schneider Electric Servo motor is expertly engineered for high-performance applications requiring precise control and reliability. With a maximum mechanical speed of 6000 rpm and a continuous stall torque of 8.4 N.m, it delivers exceptional performance for various industrial uses. Designed to be compatible with the LXM32.D30N4 series and characterised by its robust IP54 protection rating, this motor ensures durability in challenging environments. Its smooth shaft end and standard flange mounting facilitate easy integration, making it an ideal choice for advanced automation solutions. The motor also features a single-turn SinCos Hiperface feedback, ensuring accurate position control for intricate systems.
Maximum continuous power output of 2700 W for efficient operation
Achieves peak stall torque of 25.1 N.m offering superior lifting capabilities
Continuous stall current of 7.69 A ensures sustained performance during demanding tasks
Rotatable right-angled connectors provide flexible installation options
Speed feedback resolution of 32768 points/turn allows for precise motion control
Natural convection cooling method reduces the need for complex cooling systems
Compact design with a length of 192.6 mm and a net weight of 6.5 kg for easy handling
Manufactured with recycled cardboard packaging, demonstrating eco-friendly considerations
Compatible with a three-phase power supply at 480 V, which enhances operational versatility
Features a torque constant of 1 N.m/A at 120 °C for consistent performance under varying conditions
Achieves peak stall torque of 25.1 N.m offering superior lifting capabilities
Continuous stall current of 7.69 A ensures sustained performance during demanding tasks
Rotatable right-angled connectors provide flexible installation options
Speed feedback resolution of 32768 points/turn allows for precise motion control
Natural convection cooling method reduces the need for complex cooling systems
Compact design with a length of 192.6 mm and a net weight of 6.5 kg for easy handling
Manufactured with recycled cardboard packaging, demonstrating eco-friendly considerations
Compatible with a three-phase power supply at 480 V, which enhances operational versatility
Features a torque constant of 1 N.m/A at 120 °C for consistent performance under varying conditions
Related links
- Schneider Electric 480 V 3.3 W Servo Motor 25.1 Nm Max Output Torque, 19mm Shaft Diameter
- Schneider Electric 480 V 2.7 kW Servo Motor 25.1 Max Output Torque, 19mm Shaft Diameter
- Schneider Electric 480 V 1.76 W Servo Motor 10.8 Nm Max Output Torque, 19mm Shaft Diameter
- Schneider Electric 480 V 2.36 W Servo Motor 18.4 Nm Max Output Torque, 19mm Shaft Diameter
- Schneider Electric 480 V 790 W Servo Motor 5.1 Nm Max Output Torque, 19mm Shaft Diameter
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO 175mm LCD Inclinometer
