Schneider Electric 250 → 700 V 1.1 kW Servo Motor, 3000 rpm, 28.3 Nm Max Output Torque, 19mm Shaft Diameter
- RS Stock No.:
- 653-918
- Mfr. Part No.:
- ILM1003P11A0000
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£2,078.26
(exc. VAT)
£2,493.91
(inc. VAT)
FREE delivery for orders over £50.00
New product - Preorder today
- Shipping from 14 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2,078.26 |
*price indicative
- RS Stock No.:
- 653-918
- Mfr. Part No.:
- ILM1003P11A0000
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Maximum Output Torque | 28.3 Nm | |
| Supply Voltage | 250 → 700 V | |
| Output Speed | 3000 rpm | |
| Power Rating | 1.1 kW | |
| Stall Torque | 5.8Nm | |
| Shaft Diameter | 19mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Maximum Output Torque 28.3 Nm | ||
Supply Voltage 250 → 700 V | ||
Output Speed 3000 rpm | ||
Power Rating 1.1 kW | ||
Stall Torque 5.8Nm | ||
Shaft Diameter 19mm | ||
- COO (Country of Origin):
- DE
The Schneider Electric Integrated servo motor is designed to deliver precise motion control with exceptional torque characteristics. Suitable for various applications within the PacDrive 3 range, it features a powerful 5.8 Nm continuous stall torque and operates efficiently up to 3000 rpm. Engineered with a keyed shaft and without a brake, this motor is ideal for integrated drive solutions, providing a compact yet powerful option for demanding environments. Its robust construction ensures reliability and performance while accommodating a rated supply voltage ranging from 250 to 700 V. With a lightweight design at just 8.1 kg, it combines efficiency with a space-saving profile, making it perfect for various automated machinery applications.
Continuous stall current of 3.6 A for stable operation
Peak stall torque reaches up to 28.3 N.m for high-performance applications
Nominal output power of 1100 W enhances productivity and efficiency
Maximum current of 21.2 A ensures reliable functionality
Keyed shaft design facilitates straightforward installation and use
Feedback type includes absolute single turn SinCos Hiperface for precise motion detection
Built to IP54 standards, offering protection against dust and water ingress
Natural convection cooling method maintains optimal operating temperatures
Comes with mounting support designed to meet international standards for easy integration
Lightweight construction reduces system load while maintaining strength and durability
Peak stall torque reaches up to 28.3 N.m for high-performance applications
Nominal output power of 1100 W enhances productivity and efficiency
Maximum current of 21.2 A ensures reliable functionality
Keyed shaft design facilitates straightforward installation and use
Feedback type includes absolute single turn SinCos Hiperface for precise motion detection
Built to IP54 standards, offering protection against dust and water ingress
Natural convection cooling method maintains optimal operating temperatures
Comes with mounting support designed to meet international standards for easy integration
Lightweight construction reduces system load while maintaining strength and durability
Related links
- Schneider Electric 250 → 700 V 1.1 kW Servo Motor 28.3 Nm Max Output Torque, 19mm Shaft Diameter
- Schneider Electric 250 → 700 V 1.1 kW Servo Motor 28.3 Nm Max Output Torque, 24mm Shaft Diameter
- Schneider Electric 700 V 1.1 kW Servo Motor 3.5 Nm Max Output Torque, 19mm Shaft Diameter
- Schneider Electric 400 V 1.26 kW Servo Motor 28.3 Nm Max Output Torque, 19mm Shaft Diameter
- Schneider Electric 115 → 480 V 2.4 kW Servo Motor 28.3 Nm Max Output Torque, 19mm Shaft Diameter
- Schneider Electric 250 → 700 V 910 W Servo Motor 18.3 Nm Max Output Torque, 19mm Shaft Diameter
- Schneider Electric 250 → 700 V 600 W Servo Motor 9.6 Nm Max Output Torque, 19mm Shaft Diameter
- Schneider Electric 480 V 3.14 W Servo Motor 28.3 Nm Max Output Torque, 19mm Shaft Diameter
