Schneider Electric 480 V 3.3 W Servo Motor, 6000 rpm, 25.1 Nm Max Output Torque, 19mm Shaft Diameter
- RS Stock No.:
- 653-875
- Mfr. Part No.:
- BMH1003P36A2A
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£1,567.16
(exc. VAT)
£1,880.59
(inc. VAT)
FREE delivery for orders over £50.00
New product - Preorder today
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,567.16 |
*price indicative
- RS Stock No.:
- 653-875
- Mfr. Part No.:
- BMH1003P36A2A
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Maximum Output Torque | 25.1 Nm | |
| Supply Voltage | 480 V | |
| Output Speed | 6000 rpm | |
| Power Rating | 3.3 W | |
| Stall Torque | 8.4Nm | |
| Shaft Diameter | 19mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Maximum Output Torque 25.1 Nm | ||
Supply Voltage 480 V | ||
Output Speed 6000 rpm | ||
Power Rating 3.3 W | ||
Stall Torque 8.4Nm | ||
Shaft Diameter 19mm | ||
- COO (Country of Origin):
- DE
The Schneider Electric Servo motor offers exceptional performance for precision applications. Designed to deliver a maximum mechanical speed of 6000 rpm, this motor combines high continuous stall torque of 8.4 N.m with reliable functionality in demanding environments. Its robust construction features an IP65/IP67 rating for protection against dust and water ingress, ensuring longevity and reliability. Compatible with LXM32.D30N4 drive systems at various voltages, this motor serves a crucial role in automation and control tasks, making it a versatile choice for industries looking to enhance operational efficiency.
Delivers a maximum speed of 6000 rpm for rapid operation
Produces a continuous stall torque of 8.4 N.m ensuring powerful performance
Available in both 400 V and 480 V for versatile applications
Keyed shaft design provides secure coupling for enhanced reliability
Offers IP65 standard and IP67 with an optional kit for optimal protection against environmental factors
Features a speed feedback resolution of 32768 points/turn for precise control
Includes rotatable right-angled connectors for flexible installation
Compatible with Lexium 32 range for seamless integration
Employs natural convection cooling, enhancing efficiency and performance stability
Weighs only 6.5 kg, facilitating easy installation and handling
Produces a continuous stall torque of 8.4 N.m ensuring powerful performance
Available in both 400 V and 480 V for versatile applications
Keyed shaft design provides secure coupling for enhanced reliability
Offers IP65 standard and IP67 with an optional kit for optimal protection against environmental factors
Features a speed feedback resolution of 32768 points/turn for precise control
Includes rotatable right-angled connectors for flexible installation
Compatible with Lexium 32 range for seamless integration
Employs natural convection cooling, enhancing efficiency and performance stability
Weighs only 6.5 kg, facilitating easy installation and handling
Related links
- Schneider Electric 480 V 3.3 W Servo Motor 25.1 Nm Max Output Torque, 19mm Shaft Diameter
- Schneider Electric 480 V 2.7 kW Servo Motor 25.1 Max Output Torque, 19mm Shaft Diameter
- Schneider Electric 480 V 1.76 W Servo Motor 10.8 Nm Max Output Torque, 19mm Shaft Diameter
- Schneider Electric 480 V 2.36 W Servo Motor 18.4 Nm Max Output Torque, 19mm Shaft Diameter
- Schneider Electric 480 V 790 W Servo Motor 5.1 Nm Max Output Torque, 19mm Shaft Diameter
- RS PRO Power Cord, 2m
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- DeWALT DCV100 18V Leaf Blower
