Schneider Electric 480 V 3.3 W Servo Motor, 6000 rpm, 25.1 Nm Max Output Torque, 19mm Shaft Diameter
- RS Stock No.:
- 653-874
- Mfr. Part No.:
- BMH1003P27A2A
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£1,944.50
(exc. VAT)
£2,333.40
(inc. VAT)
FREE delivery for orders over £50.00
New product - Preorder today
- Shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,944.50 |
*price indicative
- RS Stock No.:
- 653-874
- Mfr. Part No.:
- BMH1003P27A2A
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Maximum Output Torque | 25.1 Nm | |
| Supply Voltage | 480 V | |
| Output Speed | 6000 rpm | |
| Power Rating | 3.3 W | |
| Stall Torque | 8.4Nm | |
| Shaft Diameter | 19mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Maximum Output Torque 25.1 Nm | ||
Supply Voltage 480 V | ||
Output Speed 6000 rpm | ||
Power Rating 3.3 W | ||
Stall Torque 8.4Nm | ||
Shaft Diameter 19mm | ||
- COO (Country of Origin):
- DE
The Schneider Electric Servo motor is engineered for optimal performance in rigorous applications. Offering a maximum mechanical speed of 6000 rpm, this advanced motor delivers consistent continuous stall torque of 8.4 N.m, ideal for both 400 V and 480 V configurations. Designed with a smooth shaft for effective transmission, it adheres to high IP65 and IP67 standards ensuring durability and protection against environmental factors. With compatibility for the LXM32.D30N4 drive, it showcases speed feedback resolution at an impressive 32768 points per turn, enhancing precision and control. As a discontinued model, it still stands out for its powerful nominal output of 2700 W, making it a reliable choice for users seeking efficiency in their operations.
Maximum mechanical speed of 6000 rpm for efficient operation
Continuous stall torque of 8.4 N.m enhances performance and reliability
Compatible with LXM32.D30N4 drive systems, ensuring versatile application use
IP65/IP67 rated for protection against dust and water ingress
Smooth shaft design supports seamless integration in various setups
Speed feedback resolution of 32768 points per turn improves operational accuracy
Nominal output power of 2700 W delivers substantial energy efficiency
Natural convection cooling type ensures temperature control during prolonged use
Designed for use in stringent operational environments, reflecting high-quality engineering
Continuous stall torque of 8.4 N.m enhances performance and reliability
Compatible with LXM32.D30N4 drive systems, ensuring versatile application use
IP65/IP67 rated for protection against dust and water ingress
Smooth shaft design supports seamless integration in various setups
Speed feedback resolution of 32768 points per turn improves operational accuracy
Nominal output power of 2700 W delivers substantial energy efficiency
Natural convection cooling type ensures temperature control during prolonged use
Designed for use in stringent operational environments, reflecting high-quality engineering
Related links
- Schneider Electric 480 V 3.3 W Servo Motor 25.1 Nm Max Output Torque, 19mm Shaft Diameter
- Schneider Electric 480 V 2.7 kW Servo Motor 25.1 Max Output Torque, 19mm Shaft Diameter
- Schneider Electric 480 V 1.76 W Servo Motor 10.8 Nm Max Output Torque, 19mm Shaft Diameter
- Schneider Electric 480 V 2.36 W Servo Motor 18.4 Nm Max Output Torque, 19mm Shaft Diameter
- Schneider Electric 480 V 790 W Servo Motor 5.1 Nm Max Output Torque, 19mm Shaft Diameter
- RS PRO 175mm LCD Inclinometer
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- DeWALT DCV100 18V Leaf Blower
