Schneider Electric 480 V 3.3 W Servo Motor, 6000 rpm, 25.1 Nm Max Output Torque, 19mm Shaft Diameter
- RS Stock No.:
- 653-873
- Mfr. Part No.:
- BMH1003P22A2A
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£2,066.30
(exc. VAT)
£2,479.56
(inc. VAT)
FREE delivery for orders over £50.00
New product - Preorder today
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2,066.30 |
*price indicative
- RS Stock No.:
- 653-873
- Mfr. Part No.:
- BMH1003P22A2A
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Maximum Output Torque | 25.1 Nm | |
| Supply Voltage | 480 V | |
| Output Speed | 6000 rpm | |
| Power Rating | 3.3 W | |
| Stall Torque | 8.4Nm | |
| Shaft Diameter | 19mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Maximum Output Torque 25.1 Nm | ||
Supply Voltage 480 V | ||
Output Speed 6000 rpm | ||
Power Rating 3.3 W | ||
Stall Torque 8.4Nm | ||
Shaft Diameter 19mm | ||
- COO (Country of Origin):
- DE
The Schneider Electric Servo motor is engineered to deliver precise and reliable performance in demanding automation tasks. Designed with a maximum mechanical speed of 6000 rpm, this powerful motor combines high continuous stall torque of 8.4 Nm with peak stall torque reaching up to 25.1 Nm. Its robust specifications make it compatible with LXM32.D30N4 drives, ensuring optimal functionality across three-phase systems. Featuring an IP65/IP67 protection degree, this motor withstands harsh environments, making it ideal for industrial applications. With its smooth shaft design and a variety of mounting options, the servo motor offers flexibility and ease of integration, providing a comprehensive solution for modern automation needs.
Maximum mechanical speed of 6000 rpm for high-performance applications
Continuous stall torque of 8.4 Nm, ideal for demanding tasks
Peak stall torque of 25.1 Nm for enhanced operational capabilities
Nominal output power of 2700 W ensures reliable performance
Compatible with LXM32.D30N4 drives for seamless integration
IP65/IP67 rating provides protection against dust and water ingress
Shaft diameter of 19 mm and length of 40 mm to suit various installations
Features a smooth shaft for enhanced operational efficiency
Natural convection cooling method for optimal thermal management
Constructed with durable materials for extended lifecycle and reliability
Continuous stall torque of 8.4 Nm, ideal for demanding tasks
Peak stall torque of 25.1 Nm for enhanced operational capabilities
Nominal output power of 2700 W ensures reliable performance
Compatible with LXM32.D30N4 drives for seamless integration
IP65/IP67 rating provides protection against dust and water ingress
Shaft diameter of 19 mm and length of 40 mm to suit various installations
Features a smooth shaft for enhanced operational efficiency
Natural convection cooling method for optimal thermal management
Constructed with durable materials for extended lifecycle and reliability
Related links
- Schneider Electric 480 V 3.3 W Servo Motor 25.1 Nm Max Output Torque, 19mm Shaft Diameter
- Schneider Electric 480 V 2.7 kW Servo Motor 25.1 Max Output Torque, 19mm Shaft Diameter
- Schneider Electric 480 V 1.76 W Servo Motor 10.8 Nm Max Output Torque, 19mm Shaft Diameter
- Schneider Electric 480 V 2.36 W Servo Motor 18.4 Nm Max Output Torque, 19mm Shaft Diameter
- Schneider Electric 480 V 790 W Servo Motor 5.1 Nm Max Output Torque, 19mm Shaft Diameter
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- CK Polyester, 4 Pocket Tool Belt Pouch
- DeWALT DCV100 18V Leaf Blower
