Schneider Electric 480 V 3.3 W Servo Motor, 6000 rpm, 25.1 Nm Max Output Torque, 19mm Shaft Diameter
- RS Stock No.:
- 653-872
- Mfr. Part No.:
- BMH1003P16F2A
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£1,817.07
(exc. VAT)
£2,180.48
(inc. VAT)
FREE delivery for orders over £50.00
New product - Preorder today
- Shipping from 11 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,817.07 |
*price indicative
- RS Stock No.:
- 653-872
- Mfr. Part No.:
- BMH1003P16F2A
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Maximum Output Torque | 25.1 Nm | |
| Supply Voltage | 480 V | |
| Output Speed | 6000 rpm | |
| Power Rating | 3.3 W | |
| Stall Torque | 8.4Nm | |
| Shaft Diameter | 19mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Maximum Output Torque 25.1 Nm | ||
Supply Voltage 480 V | ||
Output Speed 6000 rpm | ||
Power Rating 3.3 W | ||
Stall Torque 8.4Nm | ||
Shaft Diameter 19mm | ||
- COO (Country of Origin):
- DE
The Schneider Electric Servo motor is engineered for high-performance applications, delivering a maximum mechanical speed of 6000 rpm with a continuous stall torque of 8.4 N.m. Designed with a keyed shaft and an IP54 protection rating, this motor ensures durability and reliability in various industrial environments. It features smooth operation through advanced feedback technology, making it ideal for intricate motion control tasks. Compatible with the LXM32.D30N4 at voltages ranging from 400V to 480V, this servo motor is versatile enough to enhance numerous automation applications while optimising overall efficiency and performance. Its compact dimensions and light weight streamline installation, further bolstering its application potential.
Maximum mechanical speed of 6000 rpm enhances dynamic performance
Continuous stall torque of 8.4 N.m allows for consistent operation under load
Keyed shaft design ensures secure coupling and precise alignment
IP54 protection rating safeguards against dust and moisture, ensuring longevity
Speed feedback resolution of 32768 points/turn for accurate control
Integrated holding brake for added safety and stability during operation
International standard flange enables easy mounting and compatibility
Designed for natural convection cooling, enhancing thermal efficiency
Lightweight at 8.15 kg, facilitating simpler handling and installation
Robust construction with a rotor inertia of 10.3 kg.cm² for reliable performance
Continuous stall torque of 8.4 N.m allows for consistent operation under load
Keyed shaft design ensures secure coupling and precise alignment
IP54 protection rating safeguards against dust and moisture, ensuring longevity
Speed feedback resolution of 32768 points/turn for accurate control
Integrated holding brake for added safety and stability during operation
International standard flange enables easy mounting and compatibility
Designed for natural convection cooling, enhancing thermal efficiency
Lightweight at 8.15 kg, facilitating simpler handling and installation
Robust construction with a rotor inertia of 10.3 kg.cm² for reliable performance
Related links
- Schneider Electric 480 V 3.3 W Servo Motor 25.1 Nm Max Output Torque, 19mm Shaft Diameter
- Schneider Electric 480 V 2.7 kW Servo Motor 25.1 Max Output Torque, 19mm Shaft Diameter
- Schneider Electric 480 V 1.76 W Servo Motor 10.8 Nm Max Output Torque, 19mm Shaft Diameter
- Schneider Electric 480 V 2.36 W Servo Motor 18.4 Nm Max Output Torque, 19mm Shaft Diameter
- Schneider Electric 480 V 790 W Servo Motor 5.1 Nm Max Output Torque, 19mm Shaft Diameter
- RS PRO 5L PP Narrow Neck Carboy Bottle
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO 175mm LCD Inclinometer
