Schneider Electric 230V 6.5 W Servo Motor
- RS Stock No.:
- 446-035
- Mfr. Part No.:
- AG13U23A
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£152.99
(exc. VAT)
£183.59
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 26 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £152.99 |
*price indicative
- RS Stock No.:
- 446-035
- Mfr. Part No.:
- AG13U23A
- Brand:
- Schneider Electric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Servo Motor | |
| Supply Voltage | 230V | |
| Power Rating | 6.5W | |
| Length | 700000.00mm | |
| Width | 7.6cm | |
| Series | Ag | |
| Standards/Approvals | Directive UE RoHS Conforme aux exemptions | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Servo Motor | ||
Supply Voltage 230V | ||
Power Rating 6.5W | ||
Length 700000.00mm | ||
Width 7.6cm | ||
Series Ag | ||
Standards/Approvals Directive UE RoHS Conforme aux exemptions | ||
The Schneider Electric Erie 230V Signal ToR motor is designed for zone valves and features a return-to-zero function along with an FDC contact.
Spring return time 9 seconds
IP protection rating IP53
Material Aluminum and Enclosure
Related links
- Schneider Electric 230V 6.5 W Servo Motor
- Schneider Electric 230V 700 W Servo Motor 2.9 Nm Max Output Torque, 14 mm Shaft Diameter
- Schneider Electric 230V 700 W Servo Motor 2.2 Nm Max Output Torque, 11 mm Shaft Diameter
- Schneider Electric 230V 1.3 kW Servo Motor 5.4 Nm Max Output Torque, 19 mm Shaft Diameter
- Schneider Electric 3900 W Servo Motor
- Schneider Electric 24V, 38 V 250 W Servo Motor
- Schneider Electric 115V 8000rpm 11 mm Shaft Diameter
- Schneider Electric 400V 350 W Servo Motor 1.1 Nm Max Output Torque, 11 mm Shaft Diameter
