Schneider Electric 3.9 kW Servo Motor
- RS Stock No.:
- 655-094
- Mfr. Part No.:
- SH31401S0001325
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£3,534.07
(exc. VAT)
£4,240.88
(inc. VAT)
FREE delivery for orders over £50.00
New product - Preorder today
- Shipping from 16 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3,534.07 |
*price indicative
- RS Stock No.:
- 655-094
- Mfr. Part No.:
- SH31401S0001325
- Brand:
- Schneider Electric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Power Rating | 3.9 kW | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Power Rating 3.9 kW | ||
- COO (Country of Origin):
- DE
The Schneider Electric high performance servo motor is designed for precision motion control in industrial automation. It delivers a continuous stall torque of 11.1 Nm and operates at speeds up to 4000 RPM. With a smooth shaft and rotatable right-angled connectors, it ensures reliable integration into compact systems. The motor is IP65-rated for robust protection in demanding environments.
Smooth shaft
IP65 protection rating
Natural convection cooling system
IP65 protection rating
Natural convection cooling system
Related links
- Schneider Electric 115 → 480 V 3.9 kW Servo Motor 60.1 Nm Max Output Torque, 24mm Shaft Diameter
- Schneider Electric 115 → 480 V 3.9 kW Servo Motor 60.1 Nm Max Output Torque, 130mm Shaft Diameter
- Schneider Electric 115 → 480 V 3.9 kW Servo Motor 60.1 Nm Max Output Torque, 24mm Shaft Diameter
- Schneider Electric 480 V 3.6 kW Servo Motor
- Schneider Electric 208 - 480 V 1.6 kW Servo Motor
- Schneider Electric 480 V 0.3 kW Servo Motor
- Schneider Electric 220 V 1 kW Servo Motor 9.54 Nm Max Output Torque, 22mm Shaft Diameter
- Schneider Electric 2 kW Servo Motor 28.3 Nm Max Output Torque
