Schneider Electric 115 → 480 V 3.9 kW Servo Motor, 4000 rpm, 60.1 Nm Max Output Torque, 24mm Shaft Diameter
- RS Stock No.:
- 653-844
- Mfr. Part No.:
- SH31402P11A2100
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£2,834.43
(exc. VAT)
£3,401.32
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 18 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2,834.43 |
*price indicative
- RS Stock No.:
- 653-844
- Mfr. Part No.:
- SH31402P11A2100
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Maximum Output Torque | 60.1 Nm | |
| Supply Voltage | 115 → 480 V | |
| Output Speed | 4000 rpm | |
| Power Rating | 3.9 kW | |
| Stall Torque | 19.5Nm | |
| Shaft Diameter | 24mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Maximum Output Torque 60.1 Nm | ||
Supply Voltage 115 → 480 V | ||
Output Speed 4000 rpm | ||
Power Rating 3.9 kW | ||
Stall Torque 19.5Nm | ||
Shaft Diameter 24mm | ||
- COO (Country of Origin):
- DE
The Schneider Electric Servo motor is designed to enhance precision and reliability in motion control applications. This high-performance motor delivers exceptional continuous torque and speed, making it ideal for various automation tasks. With a maximum mechanical speed of 4000 rpm and a robust IP65 protection rating, it can operate effectively in demanding environments. Its advanced features, including a unique rotatable right-angled connector and an absolute single-turn SinCos encoder, ensure seamless integration and feedback for high-accuracy positioning. This servo motor is compatible with the PacDrive 3 range, making it a versatile choice for enhancing industrial automation processes.
Maximum continuous stall torque of 19.5 N.m offering robust performance under load
Rated supply voltage ranging from 115 to 480 V, providing flexible installation options
Innovative encoder technology with 128 periods for precise speed feedback
Lightweight design with a net weight of 16.6 kg, facilitating easier handling and installation
International standard mounting support for easy integration into various systems
High axial and radial force capacities, allowing for effective load management
Natural convection cooling system for enhanced thermal management during operation
Sustainably designed packaging, reflecting the brands commitment to environmental responsibility
Rated supply voltage ranging from 115 to 480 V, providing flexible installation options
Innovative encoder technology with 128 periods for precise speed feedback
Lightweight design with a net weight of 16.6 kg, facilitating easier handling and installation
International standard mounting support for easy integration into various systems
High axial and radial force capacities, allowing for effective load management
Natural convection cooling system for enhanced thermal management during operation
Sustainably designed packaging, reflecting the brands commitment to environmental responsibility
Related links
- Schneider Electric 115 → 480 V 3.9 kW Servo Motor 60.1 Nm Max Output Torque, 24mm Shaft Diameter
- Schneider Electric 115 → 480 V 3.9 kW Servo Motor 60.1 Nm Max Output Torque, 130mm Shaft Diameter
- Schneider Electric 115 → 480 V 3.9 kW Servo Motor 60.1 Nm Max Output Torque, 24mm Shaft Diameter
- Schneider Electric 115 → 480 V 2.9 kW Servo Motor 27 Nm Max Output Torque, 24mm Shaft Diameter
- Schneider Electric 115 → 480 V 4.1 kW Servo Motor 90.2 Nm Max Output Torque, 24mm Shaft Diameter
- Schneider Electric 115 → 480 V 2.9 kW Servo Motor 27.7 Nm Max Output Torque, 24mm Shaft Diameter
- Schneider Electric 480 V 2.85 W Servo Motor 30.8 Nm Max Output Torque, 24mm Shaft Diameter
- Schneider Electric 480 V 4.44 W Servo Motor 50.3 Nm Max Output Torque, 24mm Shaft Diameter
