Festo 565V 1.07 kW Servo Motor, 3000rpm, 13.5 Nm Max Output Torque
- RS Stock No.:
- 194-639
- Mfr. Part No.:
- EMMT-AS-80-H-HS-RMB
- Brand:
- Festo
Subtotal (1 unit)*
£1,406.17
(exc. VAT)
£1,687.40
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,406.17 |
*price indicative
- RS Stock No.:
- 194-639
- Mfr. Part No.:
- EMMT-AS-80-H-HS-RMB
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Servo Motor | |
| Maximum Output Torque | 13.5Nm | |
| Supply Voltage | 565V | |
| Output Speed | 3000rpm | |
| Power Rating | 1.07kW | |
| Stall Torque | 4.3Nm | |
| Mount Type | Flange | |
| Length | 250mm | |
| Width | 250mm | |
| Depth | 15mm | |
| Current Rating | 21.7A | |
| Series | EMMT-AS | |
| Rotor Inertia | 2.43kg.cm² | |
| Standards/Approvals | RoHS | |
| Model Number | 8172026 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Servo Motor | ||
Maximum Output Torque 13.5Nm | ||
Supply Voltage 565V | ||
Output Speed 3000rpm | ||
Power Rating 1.07kW | ||
Stall Torque 4.3Nm | ||
Mount Type Flange | ||
Length 250mm | ||
Width 250mm | ||
Depth 15mm | ||
Current Rating 21.7A | ||
Series EMMT-AS | ||
Rotor Inertia 2.43kg.cm² | ||
Standards/Approvals RoHS | ||
Model Number 8172026 | ||
- COO (Country of Origin):
- BG
Festo EMMT Series Servo Motor, 21.7A Current Rating, 1.07kW Power Rating - EMMT-AS-80-H-HS-RMB, Numeric Part Number: 8172026
This servo motor is tailored for high-performance applications in automation and industrial environments. Its output speed and torque specifications ensure precise control and consistent operation. The EMMT series meets a variety of automation requirements, providing durable performance in challenging industrial conditions.
Features & Benefits
• High output torque of 13.5Nm improves performance capabilities
• Continuous stall current of 4.8A for effective operation
• Nominal power rating of 1.07kW supports diverse applications
• Digital motor temperature monitoring enhances reliability
• RoHS compliant materials ensure environmental compatibility
• Versatile mounting options accommodate various installation needs
Applications
• Utilised for precise motion control in robotic systems
• Suitable for material handling equipment
• Ideal for automated manufacturing requiring high speed
• Employed in CNC machinery for accurate positioning
What is the maximum ambient temperature for operation?
The maximum ambient temperature for operation is 40°C, with derating applicable beyond this limit.
How does the motor handle varying installation heights?
The motor can operate up to 4000m, but requires derating beyond 1000m at a rate of -1.0% per 100m.
What is the significance of the rotor position sensor?
The rotor position sensor enables precise control of movement, enhancing the motor's performance and efficiency.
Can this motor operate in humid environments?
Yes, the motor functions effectively in relative humidity levels of 0 to 90%, making it suitable for various industrial settings.
What is the lifespan of the bearings under nominal conditions?
The bearing lifetime is approximately 20,000 hours under nominal operational conditions, ensuring long-term durability.
Related links
- Festo 565V 1.07 kW Servo Motor 13.5 Nm Max Output Torque
- Festo 565V 1.07 kW Servo Motor 13.5 Nm Max Output Torque
- Festo 680V 2.06 kW Servo Motor 38.7 Nm Max Output Torque
- Festo 565V 1070 W Servo Motor 3.4 nm Max Output Torque
- Festo 680V 408 W Servo Motor 2.8 Nm Max Output Torque
- Festo 680V 310 W Servo Motor 3.4 Nm Max Output Torque
- Festo 680V dc 1.77 kW Servo Motor 22.4 Nm Max Output Torque, 19 mm Shaft Diameter
- Festo 680V dc 690 W Servo Motor 6.4 Nm Max Output Torque, 19 mm Shaft Diameter


