Aten RA2 Series White Server Rack Shelves, 1 U, 25kg Load, 550mm x 482 mm x 1.2 m x 900 mm
- RS Stock No.:
- 866-991
- Mfr. Part No.:
- RA2500W
- Brand:
- Aten
Subtotal (1 unit)*
£100.42
(exc. VAT)
£120.50
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £100.42 |
*price indicative
- RS Stock No.:
- 866-991
- Mfr. Part No.:
- RA2500W
- Brand:
- Aten
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aten | |
| Product Type | Server Rack Shelves | |
| Sub Type | Rack Shelf | |
| Rack Unit | 1U | |
| Depth | 482mm | |
| Minimum Depth | 900mm | |
| Maximum Depth | 1.2m | |
| Adjustable Depth | Yes | |
| Ventilated | No | |
| Colour | White | |
| Material | Steel | |
| Maximum Load | 25kg | |
| Height | 44mm | |
| Width | 550mm | |
| Standards/Approvals | ECA | |
| Series | RA2 | |
| Select all | ||
|---|---|---|
Brand Aten | ||
Product Type Server Rack Shelves | ||
Sub Type Rack Shelf | ||
Rack Unit 1U | ||
Depth 482mm | ||
Minimum Depth 900mm | ||
Maximum Depth 1.2m | ||
Adjustable Depth Yes | ||
Ventilated No | ||
Colour White | ||
Material Steel | ||
Maximum Load 25kg | ||
Height 44mm | ||
Width 550mm | ||
Standards/Approvals ECA | ||
Series RA2 | ||
RoHS Status: Exempt
The Aten Sliding Shelf provides a robust solution for convenient equipment management, designed specifically for data centre operations where space efficiency and easy access are paramount.
Pull-out design allows for easy access to laptops, keyboards, or testing equipment during maintenance
Max load capacity of 25 kg supports various essential devices
Complies with the latest EIA / ECA-310-E standards, ensuring durability and structural stability
Related links
- Aten RA2 Series Black Server Rack Shelves 25kg Load, 550mm x 482 mm x 1.2 m x 900 mm
- Aten RA2 Series White Server Rack Shelves 25kg Load, 400mm x 482 mm x 750 mm x 600 mm
- Aten RA2 Series Black Server Rack Shelves 25kg Load, 400mm x 482 mm x 750 mm x 600 mm
- Aten RA1 Series White Server Rack Shelves 90kg Load, 482mm x 700 mm x 1 m x 900 mm
- StarTech.com Black Shelf 25kg Load, 483mm x 508 mm
- Aten RA1 Series Black Server Rack Shelves 90kg Load, 482mm x 700 mm x 1.2 m x 900 mm
- RS PRO Grey Cantilever Shelf 25kg Load, 483mm x 400 mm
- RS PRO Grey Cantilever Shelf 25kg Load, 483mm x 150 mm
