RS PRO Black Server Rack Shelves, 1 U, 10kg Load, 482mm x 300 mm x 300 mm
- RS Stock No.:
- 749-234
- Brand:
- RS PRO
Image representative of range
Subtotal (1 unit)*
£16.07
(exc. VAT)
£19.28
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 36 unit(s) shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £16.07 |
*price indicative
- RS Stock No.:
- 749-234
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Server Rack Shelves | |
| Sub Type | Server Rack Cabinet Shelf | |
| Rack Unit | 1U | |
| Depth | 300mm | |
| Maximum Depth | 300mm | |
| Ventilated | Yes | |
| Colour | Black | |
| Material | Steel | |
| Maximum Load | 10kg | |
| Finish | Electrostatically Powder Coated | |
| Height | 44mm | |
| Standards/Approvals | RoHS | |
| Width | 482mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Server Rack Shelves | ||
Sub Type Server Rack Cabinet Shelf | ||
Rack Unit 1U | ||
Depth 300mm | ||
Maximum Depth 300mm | ||
Ventilated Yes | ||
Colour Black | ||
Material Steel | ||
Maximum Load 10kg | ||
Finish Electrostatically Powder Coated | ||
Height 44mm | ||
Standards/Approvals RoHS | ||
Width 482mm | ||
- COO (Country of Origin):
- TR
RS PRO 1U Server Rack Cabinet Shelf
This RS PRO server rack cabinet shelf is designed to provide a reliable and sturdy solution for mounting equipment in server racks. With a 1U height, it is Ideal for efficiently utilizing space in data centres and network environments. The shelf supports a maximum load of 10 kg, making it suitable for various equipment.
Features and Benefits
Material: Steel construction ensures durability and strength.
Finish: Electrostatically powder coated for enhanced protection against corrosion.
Ventilated: Allows for improved airflow to maintain optimal equipment temperature.
Rack Unit: 1U design maximizes space efficiency in server racks.
Load Capacity: Supports up to 10 kg, accommodating a range of equipment.
Standards: Complies with RoHS standards for environmental safety.
Finish: Electrostatically powder coated for enhanced protection against corrosion.
Ventilated: Allows for improved airflow to maintain optimal equipment temperature.
Rack Unit: 1U design maximizes space efficiency in server racks.
Load Capacity: Supports up to 10 kg, accommodating a range of equipment.
Standards: Complies with RoHS standards for environmental safety.
Applications
Data centres
Network environments
Telecommunications
IT infrastructure
Network environments
Telecommunications
IT infrastructure
Additional Information
Colour: Black
Dimensions: 482 mm width x 44 mm height x 300 mm depth
Maximum Depth: 300 mm
Dimensions: 482 mm width x 44 mm height x 300 mm depth
Maximum Depth: 300 mm
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Black Server Rack Shelves 10kg Load, 482mm x 400 mm x 400 mm
- RS PRO Black Server Rack Shelves 15kg Load, 482mm x 200 mm x 200 mm
- RS PRO Black Server Rack Shelves 15kg Load, 482mm x 250 mm x 250 mm
- Aten RA1 Series Black Server Rack Shelves 90kg Load, 482mm x 700 mm x 1.2 m x 1 m
- Aten RA1 Series Black Server Rack Shelves 90kg Load, 482mm x 700 mm x 1.2 m x 900 mm
- RS PRO Black Server Rack Shelves 20kg Load, 482mm x 350 mm x 350 mm
- RS PRO Black Server Rack Shelves 15kg Load, 482mm x 550 mm x 550 mm
- Rittal DK Series Light Grey Shelf 10kg Load, 482.6mm x 140 mm


