Rittal TS IT Series 42U-Rack Server Cabinet, 1998 x 1024 x 797mm

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
826-2764
Mfr. Part No.:
5509110
Brand:
Rittal
Find similar products by selecting one or more attributes.
Select all

Brand

Rittal

Rack Units

42U

Mounting Type

Floor Standing

External Height

1998.5 mm

External Width

797 mm

External Depth

1024mm

External Dimensions

1998 x 1024 x 797mm

Series

TS IT

Colour

Grey

External Case Material

Steel

RoHS Status: Not Applicable

COO (Country of Origin):
GB

Rittal Floor-Standing Server Cabinet, 2m Height, 1m Depth - TS IT Series - 5509110


Safely store your servers and networking devices in this floor-standing server cabinet from Rittal. Its ample dimensions of 2 (height) x 0.8 (width) x 1m (depth) make it ideal for storing large electrical components, circuit boards and wiring. This product features snap-in technology that eliminates the need for any specialised tools, making it simple to assemble. Its front and rear doors are fully ventilated to promote air circulation and prevent equipment from overheating. For ease of cable management, you can feed cables through the top of the unit and clamp them in place using the built-in brush strips.

Features & Benefits


• Made of corrosion-resistant steel for long-lasting performance in harsh environments
• Hinged doors open at a 180° angle for ease of access to equipment
• Door handles can be fitted with a lock for enhanced security
• Covered integrated cut-out accommodates the installation of a fan module for additional climate control

Applications


• Information technology centres
• Software systems
• Offices
• Power distribution plants

What's the maximum load capacity of this cabinet?


This cabinet has a high maximum load capacity of 1500kg, so it can safely hold heavy equipment.

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy