Rittal TE 8000 Series 42U-Rack Server Cabinet, 600 x 800 x 2000mm
- RS Stock No.:
- 153-3706
- Mfr. Part No.:
- 7888510
- Brand:
- Rittal
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£1,060.79
(exc. VAT)
£1,272.95
(inc. VAT)
- RS Stock No.:
- 153-3706
- Mfr. Part No.:
- 7888510
- Brand:
- Rittal
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Rack Units | 42U | |
| External Height | 2000 mm | |
| External Width | 600 mm | |
| External Depth | 800mm | |
| External Dimensions | 600 x 800 x 2000mm | |
| Series | TE 8000 | |
| Colour | Grey | |
| External Case Material | Steel | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Rack Units 42U | ||
External Height 2000 mm | ||
External Width 600 mm | ||
External Depth 800mm | ||
External Dimensions 600 x 800 x 2000mm | ||
Series TE 8000 | ||
Colour Grey | ||
External Case Material Steel | ||
- COO (Country of Origin):
- DE
Rittal Server Cabinet, Sheet Steel Material, 2000mm Height - TE 8000 Series - 7888510
Protect your network hardware by storing it in this server cabinet from Rittal. The enclosure is supplied with industry-standard 19-inch mounting frames, making it compatible with most rack-mount servers. As the unit is made from sheet steel, it's resistant to impact and corrosion for durability in harsh environments. Its door includes a glass pane, so you can inspect your devices without opening the cabinet.
Features & Benefits
• IP20 rating means it's finger-safe and protected against objects larger than 12mm in size
• Front and rear doors have a wide opening angle of 130° for ease of access to your equipment
• Front and rear doors have a wide opening angle of 130° for ease of access to your equipment
Applications
• Data networks
• Security systems
• IT departments
• Security systems
• IT departments
Can this server cabinet support heavy loads?
Yes, this cabinet has a high load capacity of 4000N to support heavy equipment.

