APC Wall Mount Uninterruptible Power Supply, NetShelter
- RS Stock No.:
- 146-8163
- Mfr. Part No.:
- AR100HD
- Brand:
- APC
Subtotal (1 unit)*
£777.20
(exc. VAT)
£932.64
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £777.20 |
*price indicative
- RS Stock No.:
- 146-8163
- Mfr. Part No.:
- AR100HD
- Brand:
- APC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | APC | |
Model | NetShelter | |
Mounting Type | Wall Mount | |
Length | 584mm | |
Width | 631mm | |
Depth | 663mm | |
Select all | ||
---|---|---|
Brand APC | ||
Model NetShelter | ||
Mounting Type Wall Mount | ||
Length 584mm | ||
Width 631mm | ||
Depth 663mm | ||
- COO (Country of Origin):
- CH
APC Service Bypass Panel- 230V, 32A, BBM, IEC320 C20/HW input, IEC-320 Output- (2) C19 (8) C13
Wrap Around System Bypass:(3) Breaker maintenance bypass panel to isolate the UPS from the critical load
Wrap Around System Bypass:(3) Breaker maintenance bypass panel to isolate the UPS from the critical load
Related links
- APC Rack Mount Uninterruptible Power Supply, NetShelter
- APC Screw Mount Uninterruptible Power Supply, NetShelter
- APC 230V Input Wall Mount Uninterruptible Power Supply Back-UPS ES
- PULS 24V Input Wall Mount Uninterruptible Power Supply, UBC10.241-N1
- PULS 24V dc Input Wall Mount Uninterruptible Power Supply (360W), UC10.241
- APC 240V Input Rack Mount Uninterruptible Power Supply SRT3000RMXLI
- APC 415V Input Rack Mount Uninterruptible Power Supply SRT8KRMXLI
- APC 240V Input Rack Mount Uninterruptible Power Supply SRTL3000RMXLI-NC