Rittal Levelling Staffs Assembly Parts for Use with VX SE
- RS Stock No.:
- 710-414
- Mfr. Part No.:
- 8660121
- Brand:
- Rittal
Subtotal (1 box of 4 units)*
£135.97
(exc. VAT)
£163.16
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Stock information currently inaccessible - Please check back later
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £135.97 | £33.993 |
*price indicative
- RS Stock No.:
- 710-414
- Mfr. Part No.:
- 8660121
- Brand:
- Rittal
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Levelling Staffs | |
| Accessory Type | Assembly Parts | |
| For Use With | VX SE | |
| Material | Carbon Steel | |
| Finish | Zinc Plated | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Levelling Staffs | ||
Accessory Type Assembly Parts | ||
For Use With VX SE | ||
Material Carbon Steel | ||
Finish Zinc Plated | ||
- COO (Country of Origin):
- DE
The Rittal blue e+ filter fan designed for efficient wall-mounted installation, ensuring optimal Air circulation within enclosures. This complete fan-and-filter unit employs Advanced diagonal fan technology, which guarantees superior pressure stability and consistent Airflow. With an impressive Air throughput range of up to 1,160 m³/h and an IP54 protection category, this filter fan not only provides effective ventilation but also safeguards your equipment in demanding environments. The inclusion of a pleated filter enhances performance, while the innovative installation mechanism allows for Rapid and tool-free setup, making it an invaluable solution for maintaining Ideal operating conditions in a variety of industrial applications.
Maximum Air throughput is achieved with the included pleated filter
Tool-free assembly simplifies installation on the enclosure
Diagonal fan technology facilitates even and constant ventilation
Optimised detent hooks speed up the mounting process
Compact design allows for easy integration into existing setups
Operating temperature range between -15 °C and 55 °C supports diverse environments
Noise levels remain manageable at 52 dB(A) at 50 Hz
Robust materials ensure durability and reliability for long-term use
Independent testing has led to multiple approvals, ensuring compliance with international standards
User-friendly design allows for easy filter changes via a clever louvred grille
Related links
- Rittal Panel Assembly Parts for Use with Base/Plinth System VX, 2 U
- Rittal Plinth Panels Base/Plinth Trim Panel for Use with VX SE, 2 U
- Rittal Assembly Kit Levelling Component for Use with VX Base/Plinth System
- Rittal Assembly Tool Seal for Use with VX Series
- Rittal Adapter System Divider for Use with VX
- Rittal Front Trim Kit Base/Plinth Trim Panel for Use with VX Base/Plinth System, 2 U
- Rittal Castor Twin Castors for Use with VX Base/Plinth System
- Rittal Rack Bracket Bracket for Use with VX Base/Plinth System
