Brainboxes 2 Port PCI RS232 Board
- RS Stock No.:
- 528-9012
- Mfr. Part No.:
- IS-200
- Brand:
- Brainboxes
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£190.65
(exc. VAT)
£228.78
(inc. VAT)
- RS Stock No.:
- 528-9012
- Mfr. Part No.:
- IS-200
- Brand:
- Brainboxes
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brainboxes | |
| Bus Type | PCI | |
| Communication Interface | Serial | |
| Number of Ports | 2 | |
| Connection Port | RS232 | |
| Maximum Baud Rate | 115.2kbit/s | |
| FIFO Size | 16 B | |
| Select all | ||
|---|---|---|
Brand Brainboxes | ||
Bus Type PCI | ||
Communication Interface Serial | ||
Number of Ports 2 | ||
Connection Port RS232 | ||
Maximum Baud Rate 115.2kbit/s | ||
FIFO Size 16 B | ||
- COO (Country of Origin):
- CN

