Interface 1 PCI RS232 Board
- RS Stock No.:
- 524-9547
- Mfr. Part No.:
- PCI-4301
- Brand:
- Interface
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 524-9547
- Mfr. Part No.:
- PCI-4301
- Brand:
- Interface
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Interface | |
| Bus Type | PCI | |
| Communication Interface | Serial | |
| Number of Ports | 1 | |
| Connection Port | RS232 | |
| Maximum Baud Rate | 1.1Mbit/s | |
| Select all | ||
|---|---|---|
Brand Interface | ||
Bus Type PCI | ||
Communication Interface Serial | ||
Number of Ports 1 | ||
Connection Port RS232 | ||
Maximum Baud Rate 1.1Mbit/s | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
