Advantech Male D-Sub to Male D-Sub Cable Assembly, 3 m Polyvinyl Chloride, PCL Series

Subtotal (1 unit)*

£20.23

(exc. VAT)

£24.28

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£20.23

*price indicative

RS Stock No.:
285-8616
Distrelec Article No.:
125-04-975
Mfr. Part No.:
PCL-10137-3E
Brand:
Advantech
Find similar products by selecting one or more attributes.
Select all

Brand

Advantech

Product Type

Cable Assembly

Connector Type A

D-Sub

Connector Type B

D-Sub

Connector Gender A

Male

Number of Contacts A

100

Number of Contacts B

68

Connector Gender B

Male

Cable Length

3m

Standards/Approvals

No

Series

PCL

Jacket Material

Polyvinyl Chloride

COO (Country of Origin):
TW
The Cable assembly serves as a connection between test/control cards and terminal blocks, ensuring seamless communication. Specifically shielded for reduced interference, the SCSI cable assembly guarantees reliable data transmission in critical environments.

Flat cable and round cable respectively

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy